HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- RS-stocknr.:
- 747-451
- Fabrikantnummer:
- 21033812451
- Fabrikant:
- HARTING
Ontvang bulkkorting
Voeg 10 meer toe om 7% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 23,72
(excl. BTW)
€ 28,70
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 23,72 | - |
| 10 + | € 21,83 | 7% |
*prijsindicatie
- RS-stocknr.:
- 747-451
- Fabrikantnummer:
- 21033812451
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | PCB Card Adapter | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Size A | M12 | |
| Current | 4A | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 4 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Voltage | 50V | |
| Series | Circular Connectors M12 | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Length | 27.8mm | |
| Contact Plating | Gold over Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type PCB Card Adapter | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Size A M12 | ||
Current 4A | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Contacts A 4 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Voltage 50V | ||
Series Circular Connectors M12 | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Length 27.8mm | ||
Contact Plating Gold over Nickel | ||
- Land van herkomst:
- RO
The HARTING M12-PP-PCB-THR-2PC-4P-DCOD-F-STR-SHLD is designed to seamlessly integrate PCB connections in your applications. With a focus on performance and reliability, this circular connector facilitates robust connections with a Compact form factor, making it Ideal for environments requiring tight space management. Its innovative push-pull design ensures ease of use while providing secure locking, and it is compatible with various reflow soldering termination methods. The connector adheres to stringent compliance standards, ensuring it meets the industry demands for durability and efficiency without compromising safety or functionality.
Features & Benefits
Designed for front mounting, optimising space within your application
Supports reflow soldering termination, enhancing assembly efficiency
Features a female gender, providing adaptability in various circuit configurations
Boasts four contacts with D-coding, ensuring correct mating and functionality
Constructed from liquid crystal polymer and copper alloy for superior performance
Rated for a current of 4 A and voltage of 50 V, enabling robust power handling
Offers IP65/IP67 protection level once mated, ensuring reliability in harsh environments
Complies with IEC 61076-2-101 and IEC 61076-2-010 standards for enhanced reliability
RoHS compliant with no harmful substances, promoting environmental responsibility
Material flammability rated V-0, ensuring high-level safety during operation
Gerelateerde Links
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 5 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
