HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- RS-stocknr.:
- 747-006
- Fabrikantnummer:
- 21033812803
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (60 eenheden, in een zak van 60)*
€ 1.473,48
(excl. BTW)
€ 1.782,91
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Verzending vanaf 23 december 2026
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 1.473,48 | € 24,558 |
*prijsindicatie
- RS-stocknr.:
- 747-006
- Fabrikantnummer:
- 21033812803
- Fabrikant:
- HARTING
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | PCB Card Adapter | |
| Current | 0.5A | |
| Connector Gender A | Female | |
| Connector Size A | M12 | |
| Contact Gender A | Female | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 8 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 8 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Series | Circular Connectors M12 | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Length | 27.45mm | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type PCB Card Adapter | ||
Current 0.5A | ||
Connector Gender A Female | ||
Connector Size A M12 | ||
Contact Gender A Female | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Contacts A 8 | ||
Number of Ports A 1 | ||
Number of Contacts B 8 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Series Circular Connectors M12 | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
Orientation Straight | ||
Contact Plating Gold | ||
Length 27.45mm | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- RO
Features & Benefits
Gerelateerde Links
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 5 M12 Male M12 Male
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
