HARTING Angled Adapter 8 M12 Female 8 Male
- RS-stocknr.:
- 744-066
- Fabrikantnummer:
- 21033814852
- Fabrikant:
- HARTING
Subtotaal (30 eenheden, in een zak van 30)*
€ 1.452,65
(excl. BTW)
€ 1.757,71
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 1.452,65 | € 48,422 |
*prijsindicatie
- RS-stocknr.:
- 744-066
- Fabrikantnummer:
- 21033814852
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Adapter | |
| Connector Gender A | Female | |
| Current | 0.5A | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Contacts A | 8 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Series | 2103 | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Orientation | Angled | |
| Contact Plating | Gold | |
| Length | 33.55mm | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Adapter | ||
Connector Gender A Female | ||
Current 0.5A | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Contacts A 8 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Series 2103 | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
Orientation Angled | ||
Contact Plating Gold | ||
Length 33.55mm | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- RO
The HARTING PCB adaptor is designed for reliable connections in electronic applications, featuring an angled design for front mounting. It supports reflow soldering termination and is suitable for environments requiring IP65 and IP67 protection.
Features & Benefits
Rated current of 0.5 A ensures efficient power transmission
Eight contacts provide robust connectivity for multiple signals
Angled orientation facilitates space-saving installation
Liquid crystal polymer construction enhances thermal stability
Copper alloy contacts with gold over nickel plating ensure durability
Complies with multiple standards including RoHS and UL 94 V-0
IP65 and IP67 ratings protect against dust and water ingress
Suitable for reflow soldering, streamlining assembly processes
Compact length of 33.55 mm allows for versatile applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, it is rated for a voltage of 50 V.
Gerelateerde Links
- HARTING Angled Adapter 8 M12 Female 8 Male
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Angled Adapter 8 M12 Female 8
- HARTING Angled Adapter 12 M12 Female 12 Male
- HARTING Angled Adapter 4 M12 Male 4 Female
- HARTING Angled Adapter 4 M12 Female 4 Male
- HARTING Angled Adapter 5 M12 Female 5 Male
- HARTING Angled Adapter 5 M12 Male 5 Female
