RS PRO Swivel Castor Wheel, 170 kg Capacity, 125 mm Wheel, Polyamide
- RS-stocknr.:
- 885-385
- Fabrikant:
- RS PRO
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 14,79
(excl. BTW)
€ 17,90
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Verzending 36 stuk(s) vanaf 27 november 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 14,79 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
Lees meer over de RS Better World producten
- RS-stocknr.:
- 885-385
- Fabrikant:
- RS PRO
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 170kg | |
| Frame Material | Steel | |
| Overall Height | 155mm | |
| Wheel Width | 40mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 170kg | ||
Frame Material Steel | ||
Overall Height 155mm | ||
Wheel Width 40mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
- Land van herkomst:
- IT
Gerelateerde Links
- RS PRO Swivel Castor Wheel, 170 kg Capacity, 125 mm Wheel, Polyamide
- RS PRO Swivel Castor Wheel Braked, 170 kg Capacity, 125 mm Wheel Polyamide 6
- RS PRO Swivel Castor Wheel Braked, 170 kg Capacity, 125 mm Wheel, Polyamide 6
- RS PRO Swivel Castor Wheel, 170 kg Capacity, 125 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel, 170 kg Capacity, 125 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel, 170 kg Capacity, 125 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel Braked, 170 kg Capacity, 125 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel Braked, 170 kg Capacity, 125 mm Wheel, Rubber
