Eaton 4A T Melamine Cartridge Fuse, 10 x 38mm

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 61,58

(excl. BTW)

€ 74,51

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 4 stuk(s) klaar voor verzending
  • 109 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 61,58
5 - 9€ 58,50
10 - 19€ 54,19
20 +€ 51,72

*prijsindicatie

RS-stocknr.:
854-8897
Artikelnummer Distrelec:
304-02-378
Fabrikantnummer:
FNQ-R-4
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Current Rating

4A

Fuse Size

10 x 38mm

Fuse Speed

T

Voltage Rating

600V ac

Body Material

Melamine

UL Class

CC

Series

FNQ-R

Niet conform

Eaton Cartridge Fuse, 4A Current Rating, 10 x 38mm Fuse size - FNQ-R-4


This Class CC cartridge fuse is designed for advanced protection in electrical systems. With a 4A current rating and dimensions of 10x38mm, this 600V AC fuse limits current to prevent equipment damage during short-circuit events. Its melamine body ensures durability and reliability across various industrial applications.

Features & Benefits


• Provides superior current limitation for protection
• 200kA interrupting rating supports large capacity systems
• Fast-acting operation minimises equipment damage risk
• Ideal for control circuit transformer protection
• Accommodates high inrush currents with time-delay features

Applications


• Line protection in branch circuits
• Small control transformers
• Industrial control applications
• Electrical fuses in automation systems

Is it compatible with standard fuse holders?


Yes, it fits both standard and rejection-style holders.

Will it comply with electrical safety standards?


Yes, it is UL Listed and CSA Certified.

Can it provide protection for critical equipment?


Yes, it is suitable for safeguarding critical industrial applications.

Does it have time-delay features for specific applications?


Yes, it offers time-delay functionality for effective circuit protection.

Note

Eaton formerly known as Bussmann


Midget Fuse

Gerelateerde Links