Eaton 4.5A T Melamine Cartridge Fuse, 10 x 38mm
- RS-stocknr.:
- 848-4009
- Fabrikantnummer:
- FNM-4-1-2
- Fabrikant:
- Eaton
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 848-4009
- Fabrikantnummer:
- FNM-4-1-2
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 4.5A | |
| Fuse Size | 10 x 38mm | |
| Fuse Speed | T | |
| Voltage Rating | 250V ac | |
| Body Material | Melamine | |
| UL Class | UL 248-14 | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 4.5A | ||
Fuse Size 10 x 38mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Melamine | ||
UL Class UL 248-14 | ||
Niet conform
- Land van herkomst:
- MX
Midget Fuse & Accessories
Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Note
Eaton formerly known as Bussmann
Midget Fuse
Gerelateerde Links
- Eaton 3A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 8A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 15A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 20A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 5A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 4A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 6A T Melamine Cartridge Fuse, 10 x 38mm
- Eaton 10A T Melamine Cartridge Fuse, 10 x 38mm