RS PRO 20A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm

Subtotaal (1 doos van 1000 eenheden)*

€ 6.176,18

(excl. BTW)

€ 7.473,18

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen
Per Doos
Per stuk*
1 +€ 6.176,18€ 6,176

*prijsindicatie

RS-stocknr.:
188-4484
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Current Rating

20A

Fuse Size

10 x 38mm

Fuse Speed

gPV

Voltage Rating

600V dc

Body Material

Ceramic

Fuse Standard

IEC60269-6

Land van herkomst:
TW

RS PRO, 20 A Ceramic Cartridge Fuse, 10 x 38 mm, Speed gPV


Use these RS PRO ceramic cartridge fuses to protect your direct current (DC) circuits. With a gPV fuse speed, voltage rating of 600 V and wide operating temperature range, they're suitable for use in many solar photovoltaic arrays. Thanks to the conductive nickel-plated copper caps and thermally stable ceramic bodies, these fuses are highly reliable.
They meet the International Electrotechnical Commission (IEC) standard 60269-6 for solar photovoltaic energy, so you can be sure they will protect your system. Renewable energy manufacturers, installers and maintenance companies use these gPV fuses. Find them in photovoltaic system panels, chargers and control systems.

Features and Benefits


• Ceramic body material
• Breaking capacity (at maximum voltage rating) of 10000 A at 600 V DC (UL248-19, IEC60269-6), 150000 A at 600 V AC (UL248-14), 50000 A at 600 V DC (UL248-14)
• Current rating of 20 A
• Fuse size of 10 (diameter) x 38 mm (length)
• gPV fuse speed
• IEC60269-6 fuse standard
• Operating temperature range of -55°C to +125°C
• Resistance of 0.004 Ω
• Voltage rating of 600 V

Gerelateerde Links