Eaton 60A Ceramic Cartridge Fuse, 30 x 57mm

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 11,28

(excl. BTW)

€ 13,65

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 9 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 40 stuk(s) vanaf 30 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 11,28
5 - 9€ 10,72
10 +€ 10,05

*prijsindicatie

RS-stocknr.:
182-1803
Fabrikantnummer:
60LR85
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Current Rating

60A

Fuse Size

30 x 57mm

Voltage Rating

415V ac

Body Material

Ceramic

Application Category

gG

Series

Eaton Bussmann

Fuse Standard

BS88-3

Land van herkomst:
IN

Eaton Cartridge Fuse, 60A Current Rating, 415V AC Voltage - 60LR85


This cartridge fuse is designed for low voltage applications, specifically offering a current rating of 60A and a voltage rating of 415V AC. With dimensions of 23 x 57 mm, this fuse combines a robust ceramic body construction with compliance to BS88-3 standards, making it suitable for diverse industrial requirements.

Features & Benefits


• Durable ceramic body enhances reliability in high-demand environments
• 60A current rating ensures high-performance capabilities
• Compact dimensions of 23 x 57 mm accommodate space-restricted installations
• Compliance with BS88-3 standards guarantees adherence to safety regulations
• Designed for gG applications, providing versatile interruption performance
• Low power loss of 4.5W maximises energy efficiency

Applications


• Ideal for protecting electrical equipment in industrial settings
• Suitable for use in machines that require a 60 Amp fuse
• Effective in low voltage distribution boards
• Effective in where 415V AC is standard

What is the breaking capacity of this fuse?


This fuse has a breaking capacity of 33kA, making it suitable for fault protection in electrical circuits.

How does the ceramic body contribute to performance?


The ceramic construction offers superior heat resistance and durability, reducing the risk of failure under high load conditions.

Can this fuse be used in automation applications?


Yes, it is appropriate for various automation systems that require reliable overcurrent protection and compliance with standards.

What type of installation is recommended for this fuse?


It is designed for panel-mounted installations and should be fitted according to industry best practices to ensure optimal performance and safety.

Note

Eaton formerly known as Bussmann

Gerelateerde Links