RND 4A F Glass Cartridge Fuse, 5 x 20mm
- RS-stocknr.:
- 697-225
- Fabrikantnummer:
- RND 170-00065
- Fabrikant:
- RND
Subtotaal (1 verpakking van 25 eenheden)*
€ 1,74
(excl. BTW)
€ 2,11
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 1,74 | € 0,07 |
*prijsindicatie
- RS-stocknr.:
- 697-225
- Fabrikantnummer:
- RND 170-00065
- Fabrikant:
- RND
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RND | |
| Current Rating | 4A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | F | |
| Voltage Rating | 250V | |
| Body Material | Glass | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Current Rating 4A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V | ||
Body Material Glass | ||
- Land van herkomst:
- CN
The RND fast-blow fuse is designed for reliable circuit protection, ensuring optimal performance in various electrical applications. Constructed with durable glass housing, it allows for easy monitoring during operation. The nickel-plated end caps enhance conductivity while providing a robust connection. Engineered to comply with IEC60127-2/2 safety standards, this fuse is suitable for use in equipment where prompt action is required during over-current scenarios. Its compact dimensions make it an ideal choice for space-constrained installations, delivering both efficiency and safety.
Rated for 250 VAC/DC, making it versatile in various applications
Compact dimensions allow for integration into tight spaces
Approvals from UL guarantee compliance with international safety standards
Compact dimensions allow for integration into tight spaces
Approvals from UL guarantee compliance with international safety standards
Gerelateerde Links
- RND 630mA F Glass Cartridge Fuse, 5 x 20mm
- RND 10A F Glass Cartridge Fuse, 5 x 20mm
- RND 3.15A F Glass Cartridge Fuse, 5 x 20mm
- RND 5A F Glass Cartridge Fuse, 5 x 20mm
- RND 8A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 4A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 4A F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 4A F Glass Cartridge Fuse, 5 x 20mm