Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 3,36
(excl. BTW)
€ 4,07
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Wordt opgeheven
- 1.930 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 2.450 stuk(s) vanaf 02 februari 2026
- Laatste verzending 510 stuk(s) vanaf 03 februari 2026
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 90 | € 0,336 | € 3,36 |
| 100 - 490 | € 0,32 | € 3,20 |
| 500 - 740 | € 0,296 | € 2,96 |
| 750 + | € 0,281 | € 2,81 |
*prijsindicatie
- RS-stocknr.:
- 563-334
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Current Rating | 10A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | T | |
| Voltage Rating | 250V ac | |
| Body Material | Glass | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Current Rating 10A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
- Land van herkomst:
- TW
Glass cartridge fuses are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.
Features:
Glass cartridge
5 x 20 mm cartridge size
T Speed Rating
Anti-surge
Low Breaking Capacity
Typical applications:
Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances such as motors air-conditions, refrigerator, pumps etc. They can be found in the following areas:
Industrial
Commercial
Home/Residential
Automotive
Features:
Glass cartridge
5 x 20 mm cartridge size
T Speed Rating
Anti-surge
Low Breaking Capacity
Typical applications:
Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances such as motors air-conditions, refrigerator, pumps etc. They can be found in the following areas:
Industrial
Commercial
Home/Residential
Automotive
Additional Information:
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5x20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5x20 fuse holder.
What Speed is it?
This particular fuse is T speed rated which means it is a slow acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5x20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5x20 fuse holder.
What Speed is it?
This particular fuse is T speed rated which means it is a slow acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).
Gerelateerde Links
- RS PRO 10A T Glass Cartridge Fuse, 5 x 20mm
- Schurter 10A T Glass Cartridge Fuse, 5 x 20mm
- Mersen 10A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 10A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 10A T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 10A Glass Cartridge Fuse, 5 x 20mm
- RS PRO 10A F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 4A T Glass Cartridge Fuse, 5 x 20mm