Subtotaal (1 verpakking van 5 eenheden)*
€ 12,09
(excl. BTW)
€ 14,63
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 65 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 2,418 | € 12,09 |
*prijsindicatie
- RS-stocknr.:
- 417-357
- Fabrikantnummer:
- C3030
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 30A | |
| Fuse Size | 12.7 x 29mm | |
| Voltage Rating | 250V ac | |
| Series | Eaton Bussmann | |
| Fuse Standard | BS1361 | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 30A | ||
Fuse Size 12.7 x 29mm | ||
Voltage Rating 250V ac | ||
Series Eaton Bussmann | ||
Fuse Standard BS1361 | ||
Niet conform
- Land van herkomst:
- GB
Eaton Cartridge Fuse, 30A Current Rating, 240V AC Voltage - C3030
This cartridge fuse is designed for low voltage applications with a current rating of 30A and a voltage rating of 240V AC. Measuring 13 x 29 mm, it complies with BS88 and IEC 60269 standards, making it a reliable choice for consumer units in various electrical installations.
Features & Benefits
• Offers a 30A rating suitable for residential and commercial use
• Designed to operate at 240V AC for versatile applications
• Constructed to meet BS88 and IEC 60269 specifications
• Provides a breaking capacity of 16.5kA for enhanced safety
• Designed to operate at 240V AC for versatile applications
• Constructed to meet BS88 and IEC 60269 specifications
• Provides a breaking capacity of 16.5kA for enhanced safety
Applications
• Used in consumer units for electrical distribution
• Ideal for protecting circuits in industrial settings
• Suitable for automation systems requiring reliable fusing
• Utilised in electrical installations within commercial buildings
• Ideal for protecting circuits in industrial settings
• Suitable for automation systems requiring reliable fusing
• Utilised in electrical installations within commercial buildings
What type of fuse construction is utilised in this fuse?
This fuse employs the BS1361 construction standard, ensuring compatibility and reliability in various applications, particularly in consumer units.
How does the breaking capacity of this fuse enhance its performance?
With a breaking capacity of 16.5kA, it provides excellent protection against overcurrent situations, efficiently isolating faults to prevent damage to connected devices and circuits.
Can this fuse be easily installed in existing equipment?
Yes, its compact dimensions of 13 x 29 mm allow for straightforward installation in standard fuse holders, making it suitable for upgrading or replacing existing fuses without requiring extensive modifications.
Note
Eaton formerly known as Bussmann
Memera Incoming & Outgoing Devices & Accessories
MEM 250V DIN rail mount RCDs and MCBs etc, for use as spares and replacements in Memera consumer units.
Gerelateerde Links
- 30A Cartridge Fuse, 13 x 29mm
- Mersen 30A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 6A Cartridge Fuse, 13 x 29mm
- Eaton 25A Cartridge Fuse, 13 x 29mm
- Eaton 16A Cartridge Fuse, 13 x 29mm
- Eaton 20A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 32A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 6A Ceramic Cartridge Fuse, 13 x 29mm