Eaton 16A gG/gL Cartridge Fuse, 10 x 38mm

Subtotaal (1 verpakking van 10 eenheden)*

€ 8,14

(excl. BTW)

€ 9,85

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 312 stuk(s) klaar voor verzending
  • 9 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 277 stuk(s) vanaf 12 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 8,14€ 0,814

*prijsindicatie

RS-stocknr.:
229-265
Fabrikantnummer:
C10G16 CYLINDRICAL FUSE 10 x 38 16A GG 500V AC
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Current Rating

16A

Fuse Size

10 x 38mm

Fuse Speed

gG/gL

Voltage Rating

500V

Vrijgesteld

Land van herkomst:
ES
The Eaton Cylindrical Fuse is designed to deliver exceptional performance in protection applications. Engineered with modern electrical standards in mind, it promises reliability and efficiency in safeguarding circuits against overloads and short circuits. Its robust construction ensures durability, making it an ideal choice for industrial applications where high breaking capacity is essential. With a voltage rating of 500 Volts AC and an amperage rating of 16 Amps, this fuse is capable of handling significant electrical loads. Moreover, it is perfectly compatible with CHM modular fuse holders, ensuring seamless integration into existing systems. Designed for use in a wide array of installations, this precision-engineered fuse is your go-to solution for electrical safety.

Rated for a high breaking capacity, enhancing circuit protection
Compact dimensions allow for easy installation in tight spaces
CE and RoHS compliant
Utilisation category gG offers effective equipment and cable protection
Compatible with CHM modular fuse holders for versatile applications
Lightweight design facilitates effortless handling and installation

Gerelateerde Links