Eaton 25A Slow-Blow Cartridge Fuse, 10 x 38mm

Subtotaal (1 verpakking van 10 eenheden)*

€ 10,36

(excl. BTW)

€ 12,54

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 22 stuk(s) klaar voor verzending
  • 25 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 10,36€ 1,036

*prijsindicatie

RS-stocknr.:
229-105
Fabrikantnummer:
C10M25 CYLINDRICAL FUSE 10 x 38 25A AM 400V AC
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Current Rating

25A

Fuse Size

10 x 38mm

Fuse Speed

aM

Voltage Rating

400V

Vrijgesteld

Land van herkomst:
ES
The Eaton low voltage cylindrical fuse from Eaton is a reliable solution engineered to protect various electrical systems. Designed specifically for the demands of today’s high-performance applications, this fuse operates effectively at 400 Volts AC and is rated for 25 Amps. It features a breaking capacity of 120 kA, ensuring robust protection against short circuits and overloads. Housed in a compact design measuring 10 x 38 mm, it fits seamlessly into CHM Modular fuse holders. The combination of its high breaking capacity, compatibility with modular systems, and CE and RoHS compliance guarantees both safety and performance, making it an excellent choice for industrial and commercial use.

Designed to provide superior protection against electrical overloads
Compact dimensions for easy integration into existing systems
Exceptional breaking capacity ensures reliable performance under fault conditions
Compatibility with CHM Modular fuse holders for versatile applications
CE and RoHS compliant, demonstrating adherence to international safety standards
Perfectly suited for use in various industrial and commercial environments

Gerelateerde Links