Eaton 10A Fast Acting Ceramic Cartridge Fuse, 13.2 x 6mm
- RS-stocknr.:
- 229-063
- Fabrikantnummer:
- 10D16Q
- Fabrikant:
- Eaton
Subtotaal (1 verpakking van 10 eenheden)*
€ 26,84
(excl. BTW)
€ 32,48
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 26,84 | € 2,684 |
*prijsindicatie
- RS-stocknr.:
- 229-063
- Fabrikantnummer:
- 10D16Q
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 10A | |
| Fuse Size | 13.2 x 6mm | |
| Fuse Speed | Fast Acting | |
| Voltage Rating | 500V | |
| Body Material | Ceramic | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 10A | ||
Fuse Size 13.2 x 6mm | ||
Fuse Speed Fast Acting | ||
Voltage Rating 500V | ||
Body Material Ceramic | ||
Vrijgesteld
- Land van herkomst:
- SI
The Eaton low voltage fuse-link offers exceptional reliability for a variety of industrial and domestic applications. Designed with precision, it caters to environments where operational safety and efficiency are paramount. The compact size, combined with its fast-acting characteristic, ensures that it effectively responds to overload situations, protecting equipment and enhancing performance. Crafted in accordance with the highest standards, this product not only complies with key certifications but is also designed to withstand demanding electrical conditions. With its robust construction and advanced safety features, this fuse-link is an ideal choice for those seeking durable and dependable circuit protection solutions.
Fast-acting response aids in immediate protection against overload
Compact design suits various fuse board configurations
Constructed with a white ceramic body for enhanced durability
Red colour provides easy identification for users
Designed for both domestic and general industrial use
Compact design suits various fuse board configurations
Constructed with a white ceramic body for enhanced durability
Red colour provides easy identification for users
Designed for both domestic and general industrial use
Gerelateerde Links
- Eaton 20A Fast Acting Ceramic Cartridge Fuse, DI
- Eaton 200A Fast Acting Ceramic Cartridge Fuse, DV
- 125A Fast Acting Ceramic Cartridge Fuse, 56 x 46mm
- RS PRO 1A Fast Acting Ceramic Cartridge Fuse, 10 x 38mm
- RS PRO 16A Fast Acting Ceramic Cartridge Fuse, 5.2 x 20mm
- RS PRO 5A Fast Acting Ceramic Cartridge Fuse, 10 x 38mm
- RS PRO 2A Fast Acting Ceramic Cartridge Fuse, 10 x 38mm
- Eaton 16A Fast Acting Cartridge Fuse