Eaton 10A Cartridge Fuse, 23 x 57mm
- RS-stocknr.:
- 229-061
- Fabrikantnummer:
- 10KR85
- Fabrikant:
- Eaton
Subtotaal (1 verpakking van 20 eenheden)*
€ 192,19
(excl. BTW)
€ 232,55
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 192,19 | € 9,61 |
*prijsindicatie
- RS-stocknr.:
- 229-061
- Fabrikantnummer:
- 10KR85
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 10A | |
| Fuse Size | 23 x 57mm | |
| Voltage Rating | 415V | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 10A | ||
Fuse Size 23 x 57mm | ||
Voltage Rating 415V | ||
Vrijgesteld
- Land van herkomst:
- IN
The Eaton Low Voltage Fuse is designed to meet rigorous British standards, providing reliable protection for general industrial applications. The bussmann series emblem guarantees reliability, ensuring that your incoming cables are safeguarded against overload. With its compact dimensions and dependable performance, this fuse is an ideal choice for various applications. An essential component for maintaining system integrity, the product is both RoHS compliant and CE marked, highlighting a commitment to safety and quality standards.
Designed for optimum protection in both residential and commercial premises
Compact size makes installation straightforward and efficient
High breaking capacity enhances safety during electrical surges
Compliant with RoHS directives for environmentally responsible usage
CE marked to signify adherence to safety and performance standards
Well suited for use with ferrule end connections
Compact size makes installation straightforward and efficient
High breaking capacity enhances safety during electrical surges
Compliant with RoHS directives for environmentally responsible usage
CE marked to signify adherence to safety and performance standards
Well suited for use with ferrule end connections
Gerelateerde Links
- Eaton 25A Cartridge Fuse, 23 x 57mm
- Eaton 100A Cartridge Fuse, 23 x 57mm
- Eaton 20A Cartridge Fuse, 23 x 57mm
- Eaton 20A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 50A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 40A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 45A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 15A Ceramic Cartridge Fuse, 23 x 57mm