onsemi NL37WZ07USG, Triple-Channel Open Drain Buffer, 8-Pin US
- RS-stocknr.:
- 805-2012P
- Fabrikantnummer:
- NL37WZ07USG
- Fabrikant:
- onsemi
Subtotaal 50 eenheden (geleverd op een doorlopende strip)*
€ 15,30
(excl. BTW)
€ 18,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk |
|---|---|
| 50 + | € 0,306 |
*prijsindicatie
- RS-stocknr.:
- 805-2012P
- Fabrikantnummer:
- NL37WZ07USG
- Fabrikant:
- onsemi
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | onsemi | |
| Logic Family | LCX | |
| Logic Function | Buffer | |
| Number of Channels | 3 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | Open Drain | |
| Mounting Type | Surface Mount | |
| Package Type | US | |
| Pin Count | 8 | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 7.8 ns @ 50 pF | |
| Dimensions | 2.1 x 2.4 x 0.8mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Height | 0.8mm | |
| Length | 2.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Width | 2.4mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +125 °C | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Logic Family LCX | ||
Logic Function Buffer | ||
Number of Channels 3 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type Open Drain | ||
Mounting Type Surface Mount | ||
Package Type US | ||
Pin Count 8 | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 7.8 ns @ 50 pF | ||
Dimensions 2.1 x 2.4 x 0.8mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Height 0.8mm | ||
Length 2.1mm | ||
Minimum Operating Temperature -55 °C | ||
Width 2.4mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +125 °C | ||
NL37W Series, ON Semiconductor
The NL37W range, from ON Semiconductors, consists of inverters and buffers.
Designed for 1.65 V to 5.5 V VCC operation
Over voltage tolerant (OVT) inputs and outputs
LVTTL compatible − interface capability with 5 V TTL logic with VCC = 3 V
LVCMOS compatible
24 mA balanced output sink and source capability
Near zero static supply current substantially reduces system power requirements
Pb−free and RoHS compliant
Over voltage tolerant (OVT) inputs and outputs
LVTTL compatible − interface capability with 5 V TTL logic with VCC = 3 V
LVCMOS compatible
24 mA balanced output sink and source capability
Near zero static supply current substantially reduces system power requirements
Pb−free and RoHS compliant
The NL37WZ07 is a high performance triple buffer with open drain outputs operating from a 1.65 to 5.5 V supply. The internal circuit is composed of multiple stages, including an open drain output which provides the capability to set output switching level. This allows the NL37WZ07 to be used to interface 5 V circuits to circuits of any voltage between VCC and 7 V using an external resistor and power supply.
Extremely High Speed: tPD 2.5 ns (typical) at VCC = 5 V
Designed for 1.65 V to 5.5 V VCC Operation
Over Voltage Tolerant Inputs, Outputs
LVTTL Compatible – Interface Capability with 5 V TTL Logic with VCC = 3 V
LVCMOS Compatible
24 mA Output Sink Capability
Near Zero Static Supply Current Substantially Reduces System Power Requirements
Chip Complexity: FET = 72
Designed for 1.65 V to 5.5 V VCC Operation
Over Voltage Tolerant Inputs, Outputs
LVTTL Compatible – Interface Capability with 5 V TTL Logic with VCC = 3 V
LVCMOS Compatible
24 mA Output Sink Capability
Near Zero Static Supply Current Substantially Reduces System Power Requirements
Chip Complexity: FET = 72
NL Series Logic Family, ON Semiconductor
