Maxim Integrated, MAX18066EWE+T DC-DC Converter, 1-Channel 4A Adjustable 16-Pin, WLP
- RS-stocknr.:
- 216-7788
- Fabrikantnummer:
- MAX18066EWE+T
- Fabrikant:
- Maxim Integrated
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 216-7788
- Fabrikantnummer:
- MAX18066EWE+T
- Fabrikant:
- Maxim Integrated
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
| Merk | Maxim Integrated | |
| Maximum Output Current | 4A | |
| Maximum Output Voltage | 3.3 V | |
| Regulator Function | Buck Converter | |
| Minimum Output Voltage | 0.6 V | |
| Minimum Input Voltage | 4.5 V | |
| Output Type | Adjustable | |
| Number of Outputs | 1 | |
| Pin Count | 16 | |
| Package Type | WLP | |
| Alles selecteren | ||
|---|---|---|
Merk Maxim Integrated | ||
Maximum Output Current 4A | ||
Maximum Output Voltage 3.3 V | ||
Regulator Function Buck Converter | ||
Minimum Output Voltage 0.6 V | ||
Minimum Input Voltage 4.5 V | ||
Output Type Adjustable | ||
Number of Outputs 1 | ||
Pin Count 16 | ||
Package Type WLP | ||
The Maxim Integrated current-mode, synchronous, DC-DC buck converters deliver an output current up to 4A with high efficiency. It is used in distributed power system, networking and computer application.
Safe, reliable, accurate operation
Programmable soft start
Cycle-by-cycle overcurrent protection
Programmable soft start
Cycle-by-cycle overcurrent protection
Gerelateerde Links
- Maxim Integrated, MAX18066EWE+T DC-DC Converter, 1-Channel 4A Adjustable 16-Pin, WLP
- Maxim Integrated MAX20353AEWN+T, Dual-Channel, DC-DC DC-DC Converter, Adjustable, 50 mA, 100 mA, 350 mA 56-Pin, WLP
- Maxim Integrated MAX86141ENP+T Biometric Sensor, 20-Pin, THIN-WLP-20
- Maxim Integrated MAX86140ENP+T Biometric Sensor, 20-Pin, THIN-WLP-20
- MAX40213AWA+T Maxim Integrated, Transimpedance Amplifier 3.3 V 2-Channel 300MHz 8-Pin WLP
- Maxim Integrated MAX887HESA+, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, SOIC
- Maxim Integrated, MAX20004EAFOB/VY+ Sync Buck Converter, 1-Channel 4A 17-Pin, FC2QFN
- Maxim Integrated MAX20057ATIA/VY+, Dual-Channel, Buck Buck Converter, Adjustable, 2A 28-Pin, TQFN-EP