Nexperia PDTC124TT,215 NPN Digital Transistor, 50 V, 3-Pin SOT-23

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Verpakkingsopties
RS-stocknr.:
518-2977P
Fabrikantnummer:
PDTC124TT,215
Fabrikant:
Nexperia
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Nexperia

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Transistor Configuration

Single

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

None

Dimensions

3 x 1.4 x 1mm

Maximum Operating Temperature

+150 °C

Typical Input Resistor

22 kΩ

Land van herkomst:
CN

Single Resistor Digital Transistors, Nexperia



Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.