ROHM, DTA124XU3T106 PNP Digital Transistor, -100 mA 22 kΩ, Ratio Of 2.1, Single, 3-Pin SOT-323
- RS-stocknr.:
- 183-4647
- Fabrikantnummer:
- DTA124XU3T106
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 183-4647
- Fabrikantnummer:
- DTA124XU3T106
- Fabrikant:
- ROHM
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ROHM | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
DTA124XU3 is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Built-In Biasing Resistors, R1 = 22kΩ, R2 = 47kΩ
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary NPN Types: DTC124X series
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary NPN Types: DTC124X series
Gerelateerde Links
- ROHM, DTA143XUBTL PNP Digital Transistor, -100 mA 4.7 kΩ, Ratio Of 2.1, Single, 3-Pin SOT-323FL
- ROHM, DTA143XETL PNP Digital Transistor, -100 mA 4.7 kΩ, Ratio Of 2.1, Single, 3-Pin SOT-416FL
- ROHM, DTA123YU3T106 PNP Digital Transistor, -100 mA 2.2 kΩ, Ratio Of 4.5, Single, 3-Pin SOT-323
- ROHM, DTA123EU3T106 PNP Digital Transistor, -100 mA 2.2 kΩ, Ratio Of 1, Single, 3-Pin SOT-323
- ROHM, DTC124XETL NPN Digital Transistor, 100 mA 50 V 22 kΩ, Ratio Of 2.1, Single, 3-Pin SOT-416 (SC-75A)
- ROHM DTA123EU3T106 Digital Transistor, -50 V PNP Surface SOT-323, 3-Pin
- ROHM DTA144EU3T106 Digital Transistor, -50 V PNP Surface SOT-323, 3-Pin
- ROHM DTA114EU3HZGT106 Digital Transistor, -50 V PNP Surface SOT-323, 3-Pin
