ROHM DTC143XUAT106 NPN Transistor, 100 mA, 3-Pin SOT-323
- RS-stocknr.:
- 168-2075
- Fabrikantnummer:
- DTC143XUAT106
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 168-2075
- Fabrikantnummer:
- DTC143XUAT106
- Fabrikant:
- ROHM
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ROHM | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
These are the standard products of "digital transistors".
Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Gerelateerde Links
- ROHM DTC123YUAT106 NPN Transistor, 100 mA, 3-Pin SOT-323
- ROHM DTC124XUAT106 NPN Transistor, 100 mA, 3-Pin SOT-323
- ROHM BC848BWT106 NPN Transistor, 100 mA, 30 V, 3-Pin SOT-323
- ROHM DTC124GU3HZGT106 Bipolar Transistor, 100 mA NPN, 50 V, 3-Pin SOT-323
- ROHM DTC124TU3T106 Bipolar Transistor, 100 mA NPN, -50 V, 3-Pin SOT-323
- ROHM DTC124TU3HZGT106 Bipolar Transistor, 100 mA NPN, -50 V, 3-Pin SOT-323
- ROHM DTC144GU3HZGT106 Bipolar Transistor, 100 mA NPN, 50 V, 3-Pin SOT-323
- ROHM DTC115TU3T106 Bipolar Transistor, 100 mA NPN, 50 V, 3-Pin SOT-323
