Infineon BFQ19SH6327XTSA1 NPN RF Bipolar Transistor, 75 mA, 15 V, 3-Pin SOT-89
- RS-stocknr.:
- 288-339
- Fabrikantnummer:
- BFQ19SH6327XTSA1
- Fabrikant:
- Infineon
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 288-339
- Fabrikantnummer:
- BFQ19SH6327XTSA1
- Fabrikant:
- Infineon
Specificaties
Datasheets
Wetgeving en conformiteit
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Infineon | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 75 mA | |
| Maximum Collector Emitter Voltage | 15 V | |
| Package Type | SOT-89 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 20 V | |
| Maximum Emitter Base Voltage | 3 V | |
| Maximum Operating Frequency | 1.5 GHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 1.5 x 4.5 x 2.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Transistor Type NPN | ||
Maximum DC Collector Current 75 mA | ||
Maximum Collector Emitter Voltage 15 V | ||
Package Type SOT-89 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 20 V | ||
Maximum Emitter Base Voltage 3 V | ||
Maximum Operating Frequency 1.5 GHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 1.5 x 4.5 x 2.5mm | ||
Maximum Operating Temperature +150 °C | ||
Gerelateerde Links
- Infineon BFQ19SH6327XTSA1 RF Bipolar Transistor, 120 mA NPN, 20 V, 3-Pin SOT-89
- Infineon RF Bipolar Transistor, 120 mA NPN, 20 V, 3-Pin SOT-89
- Infineon RF Bipolar Transistor, 250 mA NPN, 5 V, 4-Pin SOT-89
- Infineon BFQ790H6327XTSA1 RF Bipolar Transistor, 250 mA NPN, 5 V, 4-Pin SOT-89
- ROHM Bipolar Transistor, 100 mA NPN, 400 V, 3-Pin SOT-89
- Infineon RF Bipolar Transistor, 50 mA NPN, 13 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor, 45 mA NPN, 13 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor, 25 mA NPN, 15 V, 4-Pin SOT-343