ELC Analogue Bench Power Supply, 20V, 12.5A, 1-Output, 300W
- RS-stocknr.:
- 606-1433
- Fabrikantnummer:
- ALF2412
- Fabrikant:
- ELC
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
6 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk
€ 248,00
(excl. BTW)
€ 300,08
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 248,00 |
- RS-stocknr.:
- 606-1433
- Fabrikantnummer:
- ALF2412
- Fabrikant:
- ELC
Datasheets
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- FR
Productomschrijving
ELC Switching Power Supply
The ELC 300W 1-channel switching power supply is lab equipment that has an output voltage rating ranging between 20V to 30V and an output current rating of 12.5A. It has a green power-on LED indicator and an overheat or overvoltage red LED indicator. The power supply has a temperature-controlled fan cooling.
Features and Benefits
Load share controller (1 wire) on 2mm safety sockets
Protection against output overload, by voltage limit to 33V
Protection against overcurrent on main input, by internal fuse
Protection against overheat by controlled fan
Protection against short circuits, by current regulation
Integrated ACTIVE power factor corrector (PFC)
Protection against output overload, by voltage limit to 33V
Protection against overcurrent on main input, by internal fuse
Protection against overheat by controlled fan
Protection against short circuits, by current regulation
Integrated ACTIVE power factor corrector (PFC)
Applications
Electronic equipment
Industrial
Medical equipment
Industrial
Medical equipment
Specifications
Technology: Switch Mode
Class: II
Primary Voltage Rating: 220-240V ±10%
Class: II
Primary Voltage Rating: 220-240V ±10%
Safety Standards
EN 61010-1
EMC Standard
EN 61326-1
Specificaties
Kenmerk | Waarde |
---|---|
Model Number | ALF2412 |
Number of Outputs | 1 |
Supply Voltage | 190 → 253V ac |
Output Voltage | 20 V→30 V, 24 V 12,5A ; 27,2V |
Output Current | 12.5A |
Power Rating | 300W |
Number of Displays | 0 |
Bench Power Supply Type | Adjustable Power Supply |
Type | Analogue |
Digital/Analogue | Analogue |
Input Connector | IEC 320 |
Output Connector | 4 mm Safety Socket |