BBC micro:bit Club Bundle with 10 Boards
- RS-stocknr.:
- 218-8416
- Fabrikantnummer:
- MICRO-BIT CLUB BUNDLE 10BX (China Compliant)
- Fabrikant:
- micro:bit
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 218-8416
- Fabrikantnummer:
- MICRO-BIT CLUB BUNDLE 10BX (China Compliant)
- Fabrikant:
- micro:bit
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | micro:bit | |
| Product Name | BBC micro:bit Club Bundle with 10 Boards | |
| Alles selecteren | ||
|---|---|---|
Merk micro:bit | ||
Product Name BBC micro:bit Club Bundle with 10 Boards | ||
- Land van herkomst:
- CN
Contents
10 x micro:bit v2 board - available in 4 colours red, yellow, green & blue (please note we cannot select the colour of the micro:bit you will receive)
10 x micro USB cables
10 x battery holders
20 x AAA Batteries
10 x micro:bit v2 board - available in 4 colours red, yellow, green & blue (please note we cannot select the colour of the micro:bit you will receive)
10 x micro USB cables
10 x battery holders
20 x AAA Batteries
The BBC micro:bit is a pocket sized computer that has been designed to make coding fun and easy to learn. The micro:bit Club bundle is the ideal choice for teaching and classroom settings as it contains 10 x micro:bit v2 boards as well as 10 x USB cables and 10 x battery holders & 20 x AAA batteries, so you can get powered up and programming straight away. Dont let its small size fool you, even though the micro:bit measures in at only 4cm x 5cm, this tiny computer has an powerful ARM Cortex m4 processor and 512KB of flash to store your programmes on. The latest version of micro:bit v2 is backwards compatible with previous version of the micro:bit as well as software and equipment. As well as more memory and a CPU upgrade, it also has a higher power output of 200mA to accessories. The edge connectors also have small indentation to stop clips slipping off.
The micro:bit v2 is available in 4 colours and has various individually programmable inputs and outputs including a 5x5 LED matrix display, user control buttons, speakers Bluetooth connectivity and newly added speaker and microphone. The micro:bit v2 also features a temperature sensor, accelerometer, touch sensitive logo, and a built in sleep/off mode.
The micro:bit v2 is available in 4 colours and has various individually programmable inputs and outputs including a 5x5 LED matrix display, user control buttons, speakers Bluetooth connectivity and newly added speaker and microphone. The micro:bit v2 also features a temperature sensor, accelerometer, touch sensitive logo, and a built in sleep/off mode.
Features and Benefits
25 LED display
Accelerometer
Compass
Bluetooth connectivity
2 user input buttons
Micro USB port
Battery pack port
ARM Cortex-M4 CPU
Built-in speaker and microphone
20 pin edge connector
Accelerometer
Compass
Bluetooth connectivity
2 user input buttons
Micro USB port
Battery pack port
ARM Cortex-M4 CPU
Built-in speaker and microphone
20 pin edge connector
Getting Started with your micro:bit
You dont need lots of equipment to get started with the micro:bit - all you need is power and a PC or mobile device to programme it on.
Once the desired code has uploaded to your micro:bit, either with a USB cable or via Bluetooth, this will stay in flash memory and you can run it as many times as desired.
Just re-programme the device when youre ready to try a new project - only one programme can be held at a time.
Once the desired code has uploaded to your micro:bit, either with a USB cable or via Bluetooth, this will stay in flash memory and you can run it as many times as desired.
Just re-programme the device when youre ready to try a new project - only one programme can be held at a time.
