Hirschmann Test & Measurement Blue Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 1000V ac/dc, Gold
- RS-stocknr.:
- 884-9140
- Fabrikantnummer:
- 972358702
- Fabrikant:
- Hirschmann Test & Measurement
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 884-9140
- Fabrikantnummer:
- 972358702
- Fabrikant:
- Hirschmann Test & Measurement
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
SAB 2640 LK, CAT II 4mm Series Contact Protected Socket,Solder Connection
SAB 2640 LK, Hirschmann CAT II 4mm safety series contact protected unsprung socket, for 4mm diameter safety test plugs, these panel mounted test connectors offer gold-plated brass contact surfaces with a solder connection. Suitable for installation into switch-panels and equipment chassis of 1 to 4mm in thickness.
Features
Rated at 32A 1000V
Temperature range -25 to +70° C
CAT II
Temperature range -25 to +70° C
CAT II
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Blue |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1000V ac/dc |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Gold |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | PA |
- RS-stocknr.:
- 884-9140
- Fabrikantnummer:
- 972358702
- Fabrikant:
- Hirschmann Test & Measurement