Schutzinger Red Female Banana Socket, 4 mm Connector, PC Pin Termination, 24A, 1000V, Nickel Plating
- RS-stocknr.:
- 179-6959
- Fabrikantnummer:
- SEPB 6449 Ni / RT
- Fabrikant:
- Schutzinger
5 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 2,21
(excl. BTW)
€ 2,67
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 2,21 |
10 - 24 | € 2,12 |
25 - 49 | € 1,99 |
50 - 99 | € 1,88 |
100 + | € 1,76 |
- RS-stocknr.:
- 179-6959
- Fabrikantnummer:
- SEPB 6449 Ni / RT
- Fabrikant:
- Schutzinger
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
All-Metal Versions as Well as Types for Insulated Fitting. Shock-Proof Safety Sockets for Use Up to 1000 V.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Press-In Socket
For Pressing Into Panels Up to 6 Mm Thick
Location Hole Ø 12.2±0.1 Mm, Countersunk One-Sided (approx. 0.5 X 45°)
Panel Thickness: Metal Panels: ≥ 1 Mm Plastic Panels: ≥ 2 Mm
Fixture Using Special Tool Mwz 13
For Pressing Into Panels Up to 6 Mm Thick
Location Hole Ø 12.2±0.1 Mm, Countersunk One-Sided (approx. 0.5 X 45°)
Panel Thickness: Metal Panels: ≥ 1 Mm Plastic Panels: ≥ 2 Mm
Fixture Using Special Tool Mwz 13
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Red |
Gender | Female |
Termination Method | PC Pin |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 24A |
Contact Plating | Nickel |
Length | 36.5mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Nylon |