Schneider Electric Auxiliary Contact, 2 Contact, 1NC + 1NO, Front Mount
- RS-stocknr.:
- 743-1133
- Fabrikantnummer:
- LADN11C
- Fabrikant:
- Schneider Electric
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 743-1133
- Fabrikantnummer:
- LADN11C
- Fabrikant:
- Schneider Electric
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1NC + 1NO | |
| Mounting Style | Front Mount | |
| Series | LADN | |
| Contact Current Rating | 10 A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DP | |
| Contact Voltage Rating | 690 V ac | |
| Operating Temperature Range | -5 → +60 °C | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Number of Contacts 2 | ||
Normal State Configuration 1NC + 1NO | ||
Mounting Style Front Mount | ||
Series LADN | ||
Contact Current Rating 10 A | ||
Terminal Type Screw | ||
Pole and Throw Configuration DP | ||
Contact Voltage Rating 690 V ac | ||
Operating Temperature Range -5 → +60 °C | ||
N.v.t.
Auxiliary Contact Blocks - China Certified
Used with contactors or control relays. Current rating 10A ITH. AC contactors acceptance:
4 to 18.5kW; one front and one side mounting module
22 to 45kW; one front and two side mounting modules
59 to 80kW; one front and one side mounting module
22 to 45kW; one front and two side mounting modules
59 to 80kW; one front and one side mounting module
DC contactors accept one two-pole front mounting module.
