ABB Auxiliary Contact, 2 Contact, 2 NC, CAF6, Surface, 6 A, 250 V dc, 690V ac, GJL1201330R0012

Afbeelding representeert productcategorie

Subtotaal (1 verpakking van 10 eenheden)*

€ 152,81

(excl. BTW)

€ 184,90

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 21 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 15,281€ 152,81

*prijsindicatie

RS-stocknr.:
253-4724
Fabrikantnummer:
GJL1201330R0012
Fabrikant:
ABB
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

ABB

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

2 NC

Series

CAF6

Mount Type

Surface

Contact Current

6A

Terminal Type

Screw

Pole and Throw Configuration

2P

Contact Voltage

250, 690V dc

Operational Current Ie

4A

Rated Insulation Voltage Ui

690V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-4-1, UL 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, IEC/EN 60947-1

Land van herkomst:
DE

ABB CAF6 Series Auxiliary Contact, 6A Contact Current, 690V Rated Insulation Voltage - GJL1201330R0012


This auxiliary contact is a Compact surface-mounted switching accessory designed to extend control functionality of mini contactors in industrial electrical systems. It provides an additional set of contacts for signalling or interlocking duties and is intended for front mounting with screw terminals for straightforward installation in automation panels and control cabinets.

Features & Benefits


• Two normally closed contacts provide reliable circuit interruption
• Rated insulation voltage Ui690V supports higher system voltages
• Operational current 4A enables auxiliary control circuits
• Contact current 6A permits moderate load switching
• Accepts flexible and rigid conductors up to 2.5mm²/4mm² for wiring versatility
• Operational temperature range -25°C to 55°C suits varied ambient conditions

**Applications**


• Suitable for adding feedback contacts to mini contactors in motor control
• Ideal for interlock circuits in automation panels
• Used with contactor accessories in control cabinets for status signalling
• Can be used for supplementary switching in industrial control systems

What Terminal connection types are supported for field wiring?


Screw terminals accept ferrules on flexible conductors and solid conductors up to specified cross-sections, enabling secure connections with 0.8–1.1 N·m tightening torque.

How does the device perform under electrical stress conditions?


It is designed with a rated impulse withstand of 6 kV and a conventional free-air thermal current of 6 A to handle transient and continuous auxiliary loads.

Can it be used on systems complying with recognised switchgear standards?


It meets relevant IEC/EN and UL standards for control device integration and is suitable where IEC/EN 60947-1, IEC/EN 60947-4-1 and UL 60947-series conformity is required.

What mechanical endurance information is available for installations at altitude?


The unit is specified for operation up to 2000m altitude and is tested for resistance to shock and vibration per IEC 60068 procedures.

Gerelateerde Links