TE Connectivity, AMP 1 Way Cable Mount Receptacle Receptacle Terminal

Subtotaal (1 tray van 6000 eenheden)*

€ 3.190,97

(excl. BTW)

€ 3.861,07

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 30 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tray(s)
Per tray
Per stuk*
1 +€ 3.190,97€ 0,532

*prijsindicatie

RS-stocknr.:
501-372
Fabrikantnummer:
184030-1
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Type

Receptacle Terminal

Series

AMP

Gender

Receptacle

Contact Plating

Gold

Number of Contacts

1

Mounting Type

Cable Mount

Land van herkomst:
US
The TE Connectivity receptacle terminal is designed to meet the demands of automotive applications, delivering reliable connectivity for a wide range of wire sizes. The product supports 20 to 14 AWG wire and features a mating tab width of 1.8 mm, ensuring compatibility with various connectors. Engineered for durability, this receptacle terminal boasts a robust design that includes gold plating for optimal conductivity and corrosion resistance. Its sealable construction is ideal for sealed sensors, providing additional protection against environmental hazards. The reliable crimp connection method allows for a secure attachment to wires, supporting smooth operations under challenging conditions. With a maximum operating temperature of 125 °C, this component is engineered to perform in high-temperature environments, making it a vital choice for automotive applications.

Compatible with a variety of wire base materials, notably copper
Designed to transmit low power with a typical current rating of 17 A
Incorporates a single wire seal for enhanced environmental protection
Constructed with stamped and formed contacts for reliable performance
Meets industry standards for safety and compliance, including EU RoHS directives
Available in high-volume packaging for efficient procurement
Offers a broad insulation diameter range to accommodate various wire sizes

Gerelateerde Links