ATG MaxiCut Ultra (Sleeves) 89-5745CH Grey Reusable Cotton, Polyester, Acrylic, Elastane, HPPE, Fibreglass, Nylon,
- RS-stocknr.:
- 750-883
- Fabrikantnummer:
- AT895745-CH10AIN
- Fabrikant:
- ATG
Afbeelding representeert productcategorie
Subtotaal (1 paar)*
€ 20,58
(excl. BTW)
€ 24,90
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Plus verzending 12 stuk(s) vanaf 17 november 2026
Paar | Per paar |
|---|---|
| 1 + | € 20,58 |
*prijsindicatie
- RS-stocknr.:
- 750-883
- Fabrikantnummer:
- AT895745-CH10AIN
- Fabrikant:
- ATG
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ATG | |
| Material | Cotton, Polyester, Acrylic, Elastane, HPPE, Fibreglass, Nylon, Kevlar | |
| Product Type | Arm Protector | |
| Reusable/Disposable | Reusable | |
| Colour | Grey | |
| Cuff Type | Knit Wrist with Thumb slot | |
| Thumb Slot | Yes | |
| Size | 10 | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Cut Resistant, Cut Protection, Abrasion Resistant, Tear Resistant, Puncture Resistant, Mechanical Protection, Heat Resistant, Silicone Free, Lightweight | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| Series | MaxiCut Ultra (Sleeves) 89-5745CH | |
| EN 388 Puncture | Yes | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016 ANSI/ISEA 105-2016, EN 407: 2020 | |
| Alles selecteren | ||
|---|---|---|
Merk ATG | ||
Material Cotton, Polyester, Acrylic, Elastane, HPPE, Fibreglass, Nylon, Kevlar | ||
Product Type Arm Protector | ||
Reusable/Disposable Reusable | ||
Colour Grey | ||
Cuff Type Knit Wrist with Thumb slot | ||
Thumb Slot Yes | ||
Size 10 | ||
EN 388 Abrasion Yes | ||
Resistance Features Cut Resistant, Cut Protection, Abrasion Resistant, Tear Resistant, Puncture Resistant, Mechanical Protection, Heat Resistant, Silicone Free, Lightweight | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
Series MaxiCut Ultra (Sleeves) 89-5745CH | ||
EN 388 Puncture Yes | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016 ANSI/ISEA 105-2016, EN 407: 2020 | ||
Vrijgesteld
- Land van herkomst:
- LK
Gerelateerde Links
- ATG MaxiCut Ultra (Sleeves) 89-5745CH Grey Reusable Cotton, Polyester, Acrylic, Spandex, HPPE, Fibreglass, Nylon, Kevlar
- ATG MaxiCut Ultra (Sleeves) 89-5745 Blue Reusable HPPE, Fibreglass, Nylon, Polyester, Spandex Arm Protector, XL
- ATG MaxiCut Ultra (Sleeves) 89-5745 Blue Reusable HPPE, Fibreglass, Nylon, Polyester, Spandex Arm Protector, S
- ATG MaxiCut Ultra (Sleeves) 89-5745 Blue Reusable HPPE, Fibreglass, Nylon, Polyester, Spandex Arm Protector, 10/XL
- ATG MaxiCut Ultra (Sleeves) 89-5740 Blue Reusable HPPE, Fibreglass, Nylon, Polyester, Spandex Arm Protector
- ATG MaxiCut Ultra (Sleeves) 89-5745 Blue Reusable HPPE, Fibreglass, Nylon, Polyester, Spandex Arm Protector
- ATG MaxiCut Ultra (Sleeves) 89-5745 Blue Reusable HPPE, Fibreglass, Nylon, Polyester, Spandex Arm Protector, 10
- ATG MaxiCut Ultra Blue Reusable Polyester Protective Sleeve, 10/XL
