Ontvang bulkkorting
Voeg 5 meer toe om € 0,60 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,27
(excl. BTW)
€ 7,59
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 01 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 6,27 | - |
| 5 - 9 | € 6,15 | € 0,60 |
| 10 + | € 5,96 | € 3,10 |
*prijsindicatie
- RS-stocknr.:
- 926-873
- Fabrikantnummer:
- ABX00111
- Fabrikant:
- Arduino
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Arduino | |
| Product Type | Arduino | |
| Product Name | Arduino Kit | |
| Kit Classification | Development Kit | |
| Revision | V1 | |
| Alles selecteren | ||
|---|---|---|
Merk Arduino | ||
Product Type Arduino | ||
Product Name Arduino Kit | ||
Kit Classification Development Kit | ||
Revision V1 | ||
- Land van herkomst:
- IT
The Arduino sensor module offers Advanced optical sensing capabilities, integrating ambient light, RGB, and infrared measures in a Compact design. This versatile device is Ideal for an array of interactive and automation applications.
LTR-381RGB-01 sensor enables comprehensive ambient light and infrared sensing
High precision colour detection across separate red, green, and blue channels
Ambient light measurement spans a wide dynamic range for smart applications
Supports I2C (Qwiic) Interface for easy, solder-free connectivity
Operates efficiently at 3.3V with low current consumption, approximately 200μA
Gerelateerde Links
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- RS PRO 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to Board Cable, 2m
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
