Toshin Kogyo 10μF Electrolytic Capacitor 25V dc, Radial, Through Hole - 1EUTSJ100M0

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
144-3364
Fabrikantnummer:
1EUTSJ100M0
Fabrikant:
Toshin Kogyo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Toshin Kogyo

Capacitance

10µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 12mm

Height

12mm

Minimum Operating Temperature

-40°C

Diameter

5.5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

1000h

Series

UTSJ

Tolerance

±20%

Polarised

Polar

Leakage Current

3 μA

Dissipation Factor

0.14%

Land van herkomst:
JP

Toshin Kogyo UTSJ Series Aluminium Electrolytic Capacitors


Toshin Kogyo UTSJ series Aluminium electrolytic capacitors are high grade capacitors suited for audio applications. Temperature range is -40°C to +85°C. These capacitors also have low temperature stability. Rated operating temperature of 85°C for 1000 HRS.

Applications


Audio

Gerelateerde Links