Loctite Loctite EA 9464 Paste Structural Adhesives, 400 ml
- RS-stocknr.:
- 640-447
- Fabrikantnummer:
- 2058063
- Fabrikant:
- Loctite
Subtotaal (1 eenheid)*
€ 100,75
(excl. BTW)
€ 121,91
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Plus verzending 1 stuk(s) vanaf 17 november 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 100,75 |
*prijsindicatie
- RS-stocknr.:
- 640-447
- Fabrikantnummer:
- 2058063
- Fabrikant:
- Loctite
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Loctite | |
| Product Type | Structural Adhesives | |
| Trade Name | Loctite EA 9464 | |
| Application | Bonding | |
| Material Compatibility | Mineral Wool, Polystyrene, Brick, Wood, Concrete, Polyisocyanurate, Metal, Stone, Plaster | |
| Colour | White, Grey, Black | |
| Product Form | Paste | |
| Package Size | 400 ml | |
| Setting Time | 180min | |
| Cure Time | 7 Days | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 604, IEC 60250, ISO 9653, ISO 527-2, ISO 8302, ISO 8510-2, IEC 60093, ISO 4587, ISO 868, ASTM D 1640 | |
| Viscosity | 25 to 55 mPa·s (cP) | |
| Base Chemical | Adhesive | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Product Type Structural Adhesives | ||
Trade Name Loctite EA 9464 | ||
Application Bonding | ||
Material Compatibility Mineral Wool, Polystyrene, Brick, Wood, Concrete, Polyisocyanurate, Metal, Stone, Plaster | ||
Colour White, Grey, Black | ||
Product Form Paste | ||
Package Size 400 ml | ||
Setting Time 180min | ||
Cure Time 7 Days | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 604, IEC 60250, ISO 9653, ISO 527-2, ISO 8302, ISO 8510-2, IEC 60093, ISO 4587, ISO 868, ASTM D 1640 | ||
Viscosity 25 to 55 mPa·s (cP) | ||
Base Chemical Adhesive | ||
Vrijgesteld
- Land van herkomst:
- DE
Gerelateerde Links
- Loctite Loctite EA 9464 Paste Structural Adhesives, 50 ml
- Loctite Loctite UK 1351 B25 / Loctite UK 5452 Paste Structural Adhesives, 400 ml
- Loctite Loctite SI 5300 Liquid Structural Adhesives, 310 ml
- Loctite Loctite SI 5300 Liquid Structural Adhesives, 500 g
- Loctite Tangit PVC-U Liquid Structural Adhesives
- Loctite LOCTITE EA 3425 Paste Epoxy Adhesive
- Loctite Red Sealant Paste 50 ml Cartridge
- Loctite 9480 Flowable paste Adhesive
