Power Integrations, AC/DC Converter, 50 V 11-Pin, eSOP-12B TNY287KG-TL
- RS-stocknr.:
- 222-6829
- Fabrikantnummer:
- TNY287KG-TL
- Fabrikant:
- Power Integrations
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 4,82
(excl. BTW)
€ 5,83
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 4.365 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 0,964 | € 4,82 |
| 50 - 95 | € 0,814 | € 4,07 |
| 100 - 245 | € 0,65 | € 3,25 |
| 250 - 495 | € 0,628 | € 3,14 |
| 500 + | € 0,612 | € 3,06 |
*prijsindicatie
- RS-stocknr.:
- 222-6829
- Fabrikantnummer:
- TNY287KG-TL
- Fabrikant:
- Power Integrations
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
| Merk | Power Integrations | |
| Maximum Input Voltage | 265V | |
| Product Type | AC/DC Converter | |
| Mount Type | Surface | |
| Output Power | 11W | |
| Pin Count | 11 | |
| Package Type | eSOP-12B | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 67% | |
| Maximum Operating Temperature | 150°C | |
| Series | TinySwitch-4 | |
| Height | 2.49mm | |
| Length | 10.83mm | |
| Standards/Approvals | RoHS | |
| Width | 11.68 mm | |
| Supply Current | 550μA | |
| Minimum Output Voltage | 50V | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Power Integrations | ||
Maximum Input Voltage 265V | ||
Product Type AC/DC Converter | ||
Mount Type Surface | ||
Output Power 11W | ||
Pin Count 11 | ||
Package Type eSOP-12B | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 67% | ||
Maximum Operating Temperature 150°C | ||
Series TinySwitch-4 | ||
Height 2.49mm | ||
Length 10.83mm | ||
Standards/Approvals RoHS | ||
Width 11.68 mm | ||
Supply Current 550μA | ||
Minimum Output Voltage 50V | ||
Automotive Standard No | ||
The Power Integrations TNY287KG-TL is a offline switcher with line compensated overload power. It is most sought after product for applications like PC Standby and other auxiliary supplies, DVD/PVR and other low power set top decoders, etc. This package consists of a power mosfet along with thermal shut down circuitry and also houses oscillator, high-voltage switched current source, etc. which make the design take less components and takes less space over PCB.
Simple system integration
Extremely energy efficient
Has tight I2f parameter tolerance which reduces system cost
Gerelateerde Links
- Power Integrations, AC/DC Converter, 50 V 11-Pin, eSOP-12B
- Power Integrations, AC/DC Converter, 50 V 11-Pin, eSOP-12B TNY285KG-TL
- Power Integrations, AC/DC Converter, 50 V 11-Pin, eSOP-12B TNY289KG-TL
- Power Integrations, AC/DC Converter 750 mA, 50 V 11-Pin, eSOP-12B TNY284KG-TL
- Power Integrations, AC/DC Converter 750 mA, 50 V 11-Pin, eSOP-12B
- Power Integrations, AC/DC Converter 12-Pin, eSOP-12B LNK6775K-TL
- Power Integrations, AC/DC Converter 12-Pin, eSOP-12B LNK6774K-TL
- Power Integrations, AC/DC Converter 12-Pin, eSOP-12B LNK6777K-TL