STMicroelectronics, High Voltage Switcher 389 mA 10-Pin, SSOP VIPER113LSTR
- RS-stocknr.:
- 203-3523
- Fabrikantnummer:
- VIPER113LSTR
- Fabrikant:
- STMicroelectronics
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 6,90
(excl. BTW)
€ 8,30
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 2.500 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 40 | € 0,69 | € 6,90 |
| 50 - 90 | € 0,677 | € 6,77 |
| 100 - 240 | € 0,645 | € 6,45 |
| 250 - 990 | € 0,628 | € 6,28 |
| 1000 + | € 0,613 | € 6,13 |
*prijsindicatie
- RS-stocknr.:
- 203-3523
- Fabrikantnummer:
- VIPER113LSTR
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Product Type | High Voltage Switcher | |
| Maximum Input Voltage | 30V | |
| Output Power | 12W | |
| Mount Type | Surface | |
| Switching Frequency | 60kHz | |
| Pin Count | 10 | |
| Maximum Output Current | 389mA | |
| Package Type | SSOP | |
| Minimum Input Voltage | 4.5V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 80% | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 5mm | |
| Series | VIPER11 | |
| Length | 5mm | |
| Width | 6.2 mm | |
| Supply Current | 1.25mA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Product Type High Voltage Switcher | ||
Maximum Input Voltage 30V | ||
Output Power 12W | ||
Mount Type Surface | ||
Switching Frequency 60kHz | ||
Pin Count 10 | ||
Maximum Output Current 389mA | ||
Package Type SSOP | ||
Minimum Input Voltage 4.5V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 80% | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 5mm | ||
Series VIPER11 | ||
Length 5mm | ||
Width 6.2 mm | ||
Supply Current 1.25mA | ||
Automotive Standard No | ||
- Land van herkomst:
- CN
The STMicroelectronics is an energy-saving, off-line high voltage converter. It integrates a 800 V avalanche-rugged power MOSFET with PWM current mode control in a smart way. The power MOSFET with 800 V breakdown voltage allows the extended input voltage range to be applied also the size of the DRAIN snubber circuit to be reduced. It meets the most stringent energy-saving standards as it has very low consumption and operates in pulse frequency modulation under light load. An integrated HV start-up, sense- FET, error amplifier and oscillator with jitter allow a complete application to be designed with the minimum number of components.
Design of buck, fly back and buck boost converters is supported
Pulse-skip protection in order to prevent flux-runaway
Embedded thermal shutdown
Has a built-in soft-start for improved system reliability
Gerelateerde Links
- STMicroelectronics, High Voltage Switcher 389 mA 10-Pin, SSOP
- STMicroelectronics, High Voltage Switcher 620 mA 10-Pin, SSOP
- STMicroelectronics, High Voltage Switcher 650 mA 10-Pin, SSOP
- STMicroelectronics, High Voltage Switcher 504 mA 10-Pin, SSOP
- STMicroelectronics, High Voltage Switcher 650 mA 10-Pin, SSOP VIPER222LSTR
- STMicroelectronics, High Voltage Switcher 504 mA 10-Pin, SSOP VIPER114XSTR
- STMicroelectronics, High Voltage Switcher 504 mA 10-Pin, SSOP VIPER114HSTR
- STMicroelectronics, High Voltage Switcher 620 mA 10-Pin, SSOP VIPER115HSTR