Power Integrations, AC/DC Converter 1.23 A, 5 V, 50 V 7-Pin, SOIC LNK3604G-TL

Bulkkorting beschikbaar

Subtotaal (1 verpakking van 25 eenheden)*

€ 27,20

(excl. BTW)

€ 32,90

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 675 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
25 - 25€ 1,088€ 27,20
50 - 75€ 0,998€ 24,95
100 +€ 0,921€ 23,03

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
146-4588
Fabrikantnummer:
LNK3604G-TL
Fabrikant:
Power Integrations
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Power Integrations

Maximum Input Voltage

265V ac

Product Type

AC/DC Converter

Maximum Output Voltage

5V

Mount Type

Surface

Output Power

6.1W

Pin Count

7

Switching Frequency

132kHz

Maximum Output Current

1.23A

Package Type

SOIC

Minimum Input Voltage

85V ac

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

LinkSwitch-XT2

Height

3.68mm

Width

6.6 mm

Standards/Approvals

No

Length

9.83mm

Supply Current

120μA

Minimum Output Voltage

50V

Automotive Standard

No

Minimum Output Current

257mA

Supports buck, buck-boost and flyback topologiesLow component-count buck converter. Selectable device current limitHigh current limit extends Peak power and maximizes continuous output power. Low current limit allows the use of lowest-cost surface mount buck chokes 66 kHz operation with accurate current limit. Allows the use of low-cost off-the-shelf inductors. Reduces size and cost of magnetics and output capacitor.

Low component-count buck converter

Excellent load and line regulation

Selectable device current limit

66 kHz operation with accurate current limit

Allows the use of low-cost off-the-shelf inductors

Reduces size and cost of magnetics and output capacitor

Frequency jittering reduces EMI filter complexity

Pin-out simplifies PCB heat sinking

Auto-restart for short-circuit and open loop faults

Limits power delivery to 3% of maximum during a fault

Gerelateerde Links