STMicroelectronics, AC/DC Converter 16-Pin, SO-16N VIPER26HD
- RS-stocknr.:
- 151-991
- Fabrikantnummer:
- VIPER26HD
- Fabrikant:
- STMicroelectronics
Bulkkorting beschikbaar
Subtotaal (1 tube van 50 eenheden)*
€ 48,80
(excl. BTW)
€ 59,05
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 50 - 450 | € 0,976 | € 48,80 |
| 500 - 950 | € 0,927 | € 46,35 |
| 1000 + | € 0,859 | € 42,95 |
*prijsindicatie
- RS-stocknr.:
- 151-991
- Fabrikantnummer:
- VIPER26HD
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 800V | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Package Type | SO-16N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | VIPER | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 800V | ||
Mount Type Surface | ||
Pin Count 16 | ||
Package Type SO-16N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series VIPER | ||
Automotive Standard No | ||
- Land van herkomst:
- TH
The STMicroelectronics High Voltage converter comes with an 800 V avalanche rugged power section with PWM current mode control. The power MOSFET with 800 V breakdown voltage allows an extended input voltage range to be applied, as well as the size of the DRAIN snubber circuit to be reduced. This IC meets the most stringent energy saving standards with very low consumption and burst mode operation under light load.
Embedded error amplifier
Hysteretic thermal shutdown
Built in soft start for improved system reliability
Protections with automatic restart
Gerelateerde Links
- STMicroelectronics, AC/DC Converter 16-Pin, SO-16N
- STMicroelectronics, AC/DC Converter 3 A 16-Pin, SO-16N
- STMicroelectronics, AC/DC Converter, 12 V 16-Pin, SO-16N
- STMicroelectronics, AC/DC Converter 3 A 16-Pin, SO-16N VIPER319LDTR
- STMicroelectronics, AC/DC Converter 3 A 16-Pin, SO-16N VIPER318XDTR
- STMicroelectronics, AC/DC Converter, 12 V 16-Pin, SO-16N VIPER0PHDTR
- STMicroelectronics, AC/DC Converter 3 A 16-Pin, SO-16N VIPER317HDTR
- STMicroelectronics, AC/DC Converter 3 A 16-Pin, SO-16N VIPER318LDTR