Crocodile Clips

Crocodile clips, also known as alligator clips, are spring loaded clips made from metal. Crocodile clips are typically serrated and have small teeth. Discover more about the different types of crocodile clips and their uses in our complete crocodile clips guide.

What are the benefits of crocodile clips made from different materials?

Crocodile clips can be constructed from a variety of metals, but the most common are steel (stainless, nickel plated or gold plated) and copper.

  • Stainless steel is incredibly hard wearing and resistant to corrosion, making it a popular choice for crocodile clips. However, stainless steel can be a difficult material to solder, which you may need to take into consideration when choosing the right crocodile clip for your application.
  • Nickel plated steel is also suited to a wide range of industries and (like stainless steel) provides you with excellent corrosion resistance.
  • Gold plated steel crocodile clips are typically more expensive than other steel counterparts but ideal for applications that require a low level of resistance and a high level of conductivity. Gold plating wears fairly easily, so you should only use this type of clip in situations where a large number of cycles aren’t required.
  • Copper crocodile clips are suited to applications that require excellent electrical conduction.

What are crocodile clips used for?

Crocodile clips are most commonly used for making temporary electrical connections. Clips can be used to connect two wires or to connect one lead directly to a device. They are incredibly useful in laboratories or experimental circuits. They are often used in educational settings to help demonstrate light bulbs, circuitry and batteries.

Crocodile clips can also be used for holding identification badges onto lanyards, or for dentistry bibs. They are also utilised by hobbyists to hold things together for gluing or modelling.

What are automotive clips?

Larger sized crocodile clips are typically used in the automotive industry. They can also be referred to as plier clips, plier style clips or battery clamps. Plier clips can be used for jumper cables, battery chargers and welding applications. They are constructed from materials with low electrical resistance such as solid copper and are insulated.


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Jaw Opening Contact Material Insulated Colour Insulation Material
RS-stocknr. 827-0190
FabrikantnummerPZA 7524 / RT
FabrikantSchutzinger
20,89 €
Each
Aantal stuks
32A 25mm - Yes Red -
RS-stocknr. 753-1807
FabrikantnummerAK 4732 CU
FabrikantSchutzinger
2,89 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 827-0181
FabrikantnummerPZA 7524 / SW
FabrikantSchutzinger
22,76 €
Each
Aantal stuks
32A 25mm - Yes Black -
RS-stocknr. 179-7924
FabrikantnummerCLIP 8455 / BL
FabrikantSchutzinger
1,03 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 179-7922
FabrikantnummerCLIP 8455 / SW
FabrikantSchutzinger
1,03 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 179-6916
FabrikantnummerSAK 6675 Ni / BL
FabrikantSchutzinger
8,27 €
Each
Aantal stuks
36A 4mm Brass Yes Blue Nylon
RS-stocknr. 179-6917
FabrikantnummerSAK 6675 Ni / RT
FabrikantSchutzinger
8,27 €
Each
Aantal stuks
36A 4mm Brass Yes Red Nylon
RS-stocknr. 179-7925
FabrikantnummerCLIP 8455 / GN
FabrikantSchutzinger
1,03 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 753-1731
FabrikantnummerSAK 6674 / SW
FabrikantSchutzinger
6,19 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 179-6919
FabrikantnummerSAK 6675 Ni / SW
FabrikantSchutzinger
8,27 €
Each
Aantal stuks
36A 4mm Brass Yes Black Nylon
RS-stocknr. 179-7923
FabrikantnummerCLIP 8455 / RT
FabrikantSchutzinger
1,03 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 179-6720
FabrikantnummerAK 305 Ni
FabrikantSchutzinger
0,82 €
Each
Aantal stuks
16A 8mm Nickel-Plated Steel No - -
RS-stocknr. 753-1734
FabrikantnummerSAK 6674 / RT
FabrikantSchutzinger
6,19 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 179-7926
FabrikantnummerCLIP 8455 / GE
FabrikantSchutzinger
1,03 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 179-6723
FabrikantnummerAK 7002 Sn / SW
FabrikantSchutzinger
2,86 €
Each
Aantal stuks
6A 6mm Brass Yes Black PS
RS-stocknr. 179-6722
FabrikantnummerAK 7002 Sn / RT
FabrikantSchutzinger
2,86 €
Each
Aantal stuks
6A 6mm Brass Yes Red PS