Tape Measures

A tape measure is a long length of marked material with measurements along the full length. These measurements are often both in metric (centimetres and metres) and imperial (inches and feet) units. Most tapes are flexible, which allow the tape to measure around the curves and enabling it to be rolled up and easily carried. Most commonly made of a coated, flexible steel strip, other measures use plastic or fabric where the measure must be more flexible for accurate use.

Check our Tape Measures Guide for information about the variety of types available, as well as their different applications.

Types of Tape Measures :

Tape measures used in carpentry or construction industries often use a stiff, curved metallic tape that can remain stiff and straight when extended at length. Tape widths vary and wider tapes have a greater rigid strength over a larger distance for ease of use when working alone. The tape can be retracted into a coil for convenient storage and to avoid damage. Flexible measuring tapes are intended for use in tailoring or dressmaking. Known as a sewing tape, these types are made from fibreglass, which does not tear or stretch and typically do not sit within a retractable housing.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Blade Width Imperial or Metric Open Case Frame Material Series Coating Chemical Resistant Height Safe
RS-stocknr. 202-7849
Fabrikantnummer69660804
FabrikantLufkin
28,25 €
Each
Aantal stuks
8m 25mm Metric - - 2000 - - -
RS-stocknr. 203-3298
Fabrikantnummer2203
FabrikantLufkin
14,98 €
Each
Aantal stuks
3m 16mm Metric - - 2000 - - -
RS-stocknr. 690-0707
FabrikantnummerFT50CM
FabrikantLufkin
49,39 €
Each
Aantal stuks
50m 13mm Metric Yes - FT50CM - - -
RS-stocknr. 690-0701
FabrikantnummerSW30CM
FabrikantLufkin
21,56 €
Each
Aantal stuks
30m 10mm Both - ABS SW30CM - - -
RS-stocknr. 168-030
FabrikantnummerFT30CM
FabrikantLufkin
37,03 €
Each
Aantal stuks
30m 13mm Metric Yes - FT30CM - - -