Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    pH Probes

    pH probes are devices used to measure the acidity or alkalinity of a substance. This is called the pH level. The construction of a pH probe typically consists of an pH electrode, a temperature sensor and a housing. pH measurement is important as it provides the user with a readout of the chemical conditions of a solution.

    pH probes are rod or pen-shaped devices which are placed into the solution. They are used alongside pH Meters which convert the reading into a visual output. Some pH probes offer additional functionality, such as temperature reading and automatic calibration.

    Types of pH probe

    pH probes are available in a variety of different configurations that meet a range of different needs. Types of probe include:

    • Glass probes
    • PEI (Polyetherimide) probes
    • Titanium probes
    • PVDF (Polyvinylidene fluoride) probes

    ph probes are also available with different types of electrodes such as Conductivity, Oxidation Reduction Potential and pH as well as a variety of temperature measurement ranges.

    Applications of pH probes.

    pH probes help provide a measurement of acid and alkaline levels in solutions and its electrical potential. pH probes have a wide range of use in applications such as:

    • Laboratories
    • Quality control
    • Swimming pools
    • Soil measurements in agriculture
    • Environmental remediation
    • Breweries

    93 Producten voor pH Probes

    Resultaten per pagina