Depth Gauges | Digital Depth Gauges | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Depth Gauges

    Achieving an accurate reading of a component depth can be somewhat frustrating without the right tool. Using a ruler and eyeballing the depth is a technique from the past, depth gauges are the right way to go. These gauges are simplistic in their design and easy use. So, if you are looking for a depth gauge, we undoubtedly will have the ideal solution to meet your needs.

    Types of depth gauges

    Depth gauges have measurement scales in inch or metric (millimetre) values. Some models offer dual options showing both imperial and metric measurements. Gauges can be analog, digital or Vernier type gauges.

    Analog depth gauges or dial depth gauges have a dial and a needle indicator that shows the depth measurement on the face of the dial.

    Digital depth gauges use a digital display that shows the depth measurement in a numerical format. Digital depth gauges require an additional power source to work. Normally battery powered by a coin cell battery such as an SR44 or similar.

    Vernier depth gauges use the Vernier scale. These type of depth gauges allow the user to obtain additional precision measurement readings using this principle.

    How do they work?

    Depth gauges are effectively made up of two components, a measuring ruler and a slide head that has a flat base. To operate simply place the depth gauge inside the hole or slot to be measured then move the ruler and the slide down until you reach the mating surfaces. Ensure the slide is perpendicular to the base for a true reading.

    Applications

    Anyone doing construction or remodelling work and in need of accurate measurements of the depth of a slot, hole or recess will find a mechanical depth measurement tool handy. You can also use them to measure and locate centre distances.

    Why would you choose RS for depth gauges?

    We support engineers with the best in class linear measurement devices. Our range of depth gauges is of the highest quality, available in analogue and digital variants, sourced from leading brands such as; Mitutoyo, Starrett, and RS PRO. We also offer an in-house calibration service. For more details see here calibration services

    38 Producten voor Depth Gauges

    RS PRO
    -
    150mm
    -
    -
    -
    Both
    -
    Stainless Steel
    56g
    RS PRO
    Vernier
    25mm
    0.004 mm
    0.01 mm
    -
    Metric
    Satin Chrome
    -
    -
    RS PRO
    -
    150mm
    ±0.03 mm
    0.0005 in, 0.01 mm
    -
    Both
    -
    Stainless Steel
    -
    RS PRO
    -
    134mm
    90° ±15 min
    1 mm
    -
    Metric
    -
    Steel
    47g
    RS PRO
    -
    200mm
    ±0.001 mm
    0.01 mm
    -
    Both
    -
    Stainless Steel
    -
    RS PRO
    -
    134mm
    90° ±15 min
    1/32 in, 1 mm
    -
    Imperial, Metric
    -
    Steel
    47g
    RS PRO
    Vernier
    150mm
    0.004 mm
    0.01 mm
    -
    Metric
    Satin Chrome
    -
    -
    RS PRO
    -
    150mm
    ±0.02 (100 mm) mm, ±0.03 (100 → 200mm) mm
    0.01 mm
    -
    Both
    -
    Stainless Steel
    -
    RS PRO
    -
    150mm
    ±0.005 mm
    0.001 mm
    UKAS
    Both
    Chrome
    -
    -
    RS PRO
    -
    150mm
    -
    -
    UKAS
    Both
    -
    Stainless Steel
    56g
    RS PRO
    -
    150mm
    ±0.005 mm
    0.001 mm
    -
    Both
    Chrome
    -
    -
    RS PRO
    Vernier
    25mm
    0.004 mm
    0.01 mm
    UKAS
    Metric
    Satin Chrome
    -
    -
    Mitutoyo
    Vernier
    200mm
    ±0.03 mm
    0.02 mm
    UKAS
    Metric
    Micro Lapped
    Stainless Steel
    300g
    RS PRO
    Vernier
    150mm
    0.004 mm
    0.01 mm
    UKAS
    Metric
    Satin Chrome
    -
    -
    Mitutoyo
    -
    150mm
    ±0.001 mm
    0.01 mm
    -
    Both
    Chrome
    Stainless Steel
    500g
    Facom
    Vernier
    -
    0.02 mm
    -
    -
    -
    -
    Stainless Steel
    491g
    Mitutoyo
    -
    200mm
    ±0.001 in
    0.01 mm
    UKAS
    Both
    Micro Lapped
    Stainless Steel
    -
    Mitutoyo
    Vernier
    150mm
    ±0.03 mm
    0.02 mm
    UKAS
    Metric
    Micro Lapped
    Stainless Steel
    280g
    Mitutoyo
    Vernier
    200mm
    ±0.03 mm
    0.02 mm
    -
    Metric
    Micro Lapped
    Stainless Steel
    300g
    Starrett
    -
    150mm
    ±0.01 mm
    -
    UKAS
    Metric
    Satin Chrome
    -
    -
    Resultaten per pagina