Anti-Fatigue Mats

Anti-fatigue mats are placed or fitted into hard floor surfaces and reduce fatigue caused by standing on flooring for long periods. Anti-fatigue matting helps in increasing productivity, reducing daily physical pressures placed on the body. Choose the anti-fatigue mat suitable for the environment you are working in whether it is in the home or at work. Mats are available in various forms and materials acting as a barrier by absorbing shocks from floor surfaces.


Why use anti-fatigue mats?


An Anti-fatigue mat helps reduce health problems caused by standing for long periods. The mats reduce pressure on legs, feet and your back. The mat reduces stress placed on the body protecting you from a hard floor surface and protects you from a damp or wet floor surface.


How to select the correct anti-fatigue floor mat?


  • Understand the exact purpose of the mat and what the anti-fatigue mat is to be used for.

  • Choose a mat that meets your requirement.

  • Understand the environment the anti-fatigue mat is used within.

  • Consider the edging of the floor mat. This helps in avoiding trip and slip hazards.

  • Understand how the mat is to be cleaned. Important if used within a feed industry environment.

  • Understand the importance of the thickness of the mat.

  • Is it to be used in a dry, wet or damp area

  • Anti-Fatigue floor mats are also called Orthomat and provide similar benefits

  • Anti-Fatigue Mats are also available with built-in resistance to chemicals and oils

What protection does the anti-fatigue mat provide?


  • Reduces tiredness

  • Improve productivity

  • Reduces medical issues with long periods of standing

  • Reduces body stress especially in the feet, legs and back plus blood flow and circulation.

  • Shock absorption

  • Damp and wet areas

Types of Anti-Fatigue mat available?


  • There is a mat available for all types if home and commercial areas.

  • Mats are made of rubber, carpet material, vinyl, foam, PVC, EPDM foam.

  • Rubber mats are especially useful in wet or damp areas as they allow water and other fluids to drain away from the surface area. Rubber mats are easy to clean.

  • Interlinking floor mats are available and you but then in pieces that are put together like a jigsaw puzzle. The floor mat is put together to fit the floor area and locks together for a safe and secure fit. Edging is also available for this type of mat reducing trips hazards.

...
Lees meer Lees minder

Filters

61 - 80 van 84 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mat Material Surface Type Anti-Slip Product Format Range Thickness Environment Types Colour Chemical Resistant Length Oil Resistant Width
RS-stocknr. 185-8434
FabrikantnummerAF060002
FabrikantCOBA
111,92 €
Each
Aantal stuks
PVC Foam Solid Yes Individual Orthomat 9mm Dry Grey No 1.5m No 900mm
RS-stocknr. 197-4308
FabrikantnummerDS020610
FabrikantCOBA
405,38 €
Each
Aantal stuks
PVC - Yes Interlinking DS02 11.5mm - Blue Yes 590mm No 10m
RS-stocknr. 197-4315
FabrikantnummerHYS010002
FabrikantCOBA
338,35 €
Each
Aantal stuks
- Textured Yes Individual HYS01 17mm - Black Yes 900mm Yes 1.5m
RS-stocknr. 872-5697
FabrikantnummerSN010004
FabrikantCOBA
148,03 €
Each
Aantal stuks
EPDM Foam/Rubber Solid Yes Individual Senso Dial 10mm Dry Black No 1m No 600mm
RS-stocknr. 122-4453
FabrikantnummerDP010009
FabrikantCOBA
60,64 €
Each
Aantal stuks
PVC Solid Yes Interlinking End Tile Deckplate Connect 14mm Dry Black No 500mm No 500mm
RS-stocknr. 803-8220
Fabrikantnummer0310020
FabrikantPhoenix Contact
1,01 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 418-1103
FabrikantnummerRR010040
FabrikantCOBA
447,11 €
Each
Aantal stuks
Rubber Ribbed Yes Roll COBArib 6mm - Black Yes 10m Yes 1.2m
RS-stocknr. 197-4319
FabrikantnummerHYG010003
FabrikantCOBA
405,38 €
Each
Aantal stuks
- Textured Yes Individual HYG01 17mm - Black Yes 900mm Yes 1.8m
RS-stocknr. 418-1030
FabrikantnummerFF010003
FabrikantCOBA
879,15 €
Each
Aantal stuks
PVC Foam Solid Yes Roll Orthomat Premium 12.5mm Dry Black No 18.3m No 900mm
RS-stocknr. 193-4572
FabrikantnummerAF010701
FabrikantCOBA
56,93 €
Each
Aantal stuks
PVC Foam Solid Yes Individual Orthomat Safety 9mm Dry Black, Yellow No 900mm No 600mm
RS-stocknr. 872-5681
FabrikantnummerKM010001
FabrikantCOBA
182,45 €
Each
Aantal stuks
Nitrile Rubber Holes Yes - K-Mat 9mm - Black - 1.5m - 850mm
RS-stocknr. 193-4566
FabrikantnummerAF060001
FabrikantCOBA
53,27 €
Each
Aantal stuks
PVC Foam Solid Yes Individual Orthomat 9mm Dry Grey No 900mm No 600mm
RS-stocknr. 446-386
FabrikantnummerAL060001
FabrikantCOBA
55,93 €
Each
Aantal stuks
PVC Foam Solid Yes Individual Orthomat Ribbed 9mm Dry Grey No 900mm No 600mm
RS-stocknr. 762-1522
FabrikantnummerRP010001
FabrikantCOBA
115,00 €
Each
Aantal stuks
Rubber Holes Yes Individual Rampmat 10mm Dry, Wet Black No 1.5m No 900mm
RS-stocknr. 418-1181
FabrikantnummerBF010003
FabrikantCOBA
71,55 €
Each
Aantal stuks
Rubber Solid No Interlocking End Mat Bubblemat 14mm Dry Black No 900mm No 600mm
RS-stocknr. 196-3853
FabrikantnummerSTSMATC
FabrikantStartech
155,95 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 862-448
FabrikantnummerWD010703
FabrikantCOBA
260,24 €
Each
Aantal stuks
PVC Holes Yes Individual Workstation 12mm Dry, Wet Black, Yellow Yes 1.8m Yes 1.2m
RS-stocknr. 197-4309
FabrikantnummerDS021010
FabrikantCOBA
675,64 €
Each
Aantal stuks
PVC - Yes Interlinking DS02 11.5mm - Blue Yes 1m No 10m
RS-stocknr. 197-4316
FabrikantnummerHYS010003
FabrikantCOBA
389,96 €
Each
Aantal stuks
- Textured Yes Individual HYS01 17mm - Black Yes 900mm Yes 1.8m
RS-stocknr. 197-4307
FabrikantnummerDS011010
FabrikantCOBA
675,64 €
Each
Aantal stuks
PVC - Yes Interlinking DS01 11.5mm - Black Yes 1m No 10m