Temperature & Humidity Sensor ICs

Temperature sensor ICs are components that directly translate physical temperature into digital information. Likewise, humidity sensor ICs can measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensor ICs are essential for environmental monitoring in and around sensitive electronic equipment.

These capabilities make temperature and humidity sensor ICs suitable for several applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

The RS components offer a wide range of temperature sensor and humidity sensor devices from trusted brands, suitable for a variety of applications and calibrations.

Types of Temperature Sensor

  • Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive and can be used over a wide range of temperatures.
  • PT100 sensors measure the resistance deviation of the medium to determine its temperature and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.
  • Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

Types of Humidity Sensor

  • Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure the relative humidity in air conditioning units and HVAC systems.
  • Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.
  • Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high-temperature resistance, these sensors are often used in clothes dryers and ovens.

...
Lees meer Lees minder

Filters

1 - 20 van 129 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS-stocknr. 889-5459
FabrikantnummerMCP9700AT-E/TT
FabrikantMicrochip
0,203 €
Each (On a Reel of 3000)
Aantal stuks
Temperature Voltage Analogue ±2°C Surface Mount 3 -40 °C -40 to +125 °C +125 °C 2.3 V 5.5 V SOT-23 3.05mm 1.02mm
RS-stocknr. 403-838
FabrikantnummerMCP9700A-E/TO
FabrikantMicrochip
0,263 €
Each (In a Pack of 20)
Aantal stuks
Temperature Voltage Analogue ±1°C Through Hole 3 -40 °C -40 to +125 °C +125 °C 2.3 V 5.5 V TO-92 4.71mm 4.62mm
RS-stocknr. 911-5524
FabrikantnummerMCP9700A-E/TO
FabrikantMicrochip
0,203 €
Each (In a Bag of 1000)
Aantal stuks
Temperature Voltage Analogue ±1°C Through Hole 3 -40 °C -40 to +125 °C +125 °C 2.3 V 5.5 V TO-92 4.71mm 4.62mm
RS-stocknr. 738-7048
FabrikantnummerMCP9700AT-E/TT
FabrikantMicrochip
0,263 €
Each (In a Pack of 10)
Aantal stuks
Temperature Voltage Analogue ±2°C Surface Mount 3 -40 °C -40 to +125 °C +125 °C 2.3 V 5.5 V SOT-23 3.05mm 1.02mm
RS-stocknr. 687-8345
FabrikantnummerMCP98243-BE/ST
FabrikantMicrochip
0,90 €
Each
Aantal stuks
Temperature Digital Serial-I2C, SMBus ±3°C Surface Mount 8 -40 °C -40 to +125 °C +125 °C 2.7 V 5.5 V TSSOP 3mm 1mm
RS-stocknr. 178-4016
FabrikantnummerMCP98243-BE/ST
FabrikantMicrochip
0,644 €
Each (In a Tube of 100)
Aantal stuks
Temperature Digital Serial-I2C, SMBus ±3°C Surface Mount 8 -40 °C -40 to +125 °C +125 °C 2.7 V 5.5 V TSSOP 3mm 1mm
RS-stocknr. 170-4328
FabrikantnummerMCP9701T-E/TT
FabrikantMicrochip
0,161 €
Each (On a Reel of 3000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 668-7234
FabrikantnummerTC622VAT
FabrikantMicrochip
1,655 €
Each (In a Pack of 2)
Aantal stuks
Temperature Driver Analogue ±5°C Through Hole 5 -40 °C -40 to +125 °C +125 °C 4.5 V 18 V TO-220 10.67mm 9.02mm
RS-stocknr. 159-6621
FabrikantnummerTC622VAT
FabrikantMicrochip
1,333 €
Each (In a Tube of 50)
Aantal stuks
Temperature Driver Analogue ±5°C Through Hole 5 -40 °C -40 to +125 °C +125 °C 4.5 V 18 V TO-220 10.67mm 9.02mm
RS-stocknr. 768-1463
FabrikantnummerMCP9701T-E/TT
FabrikantMicrochip
0,212 €
Each (On a Tape of 20)
Aantal stuks
Temperature Voltage Analogue ±4°C Surface Mount 3 -40 °C -40 to +125 °C +125 °C 3.1 V 5.5 V SOT-23 3.05mm 1.02mm
RS-stocknr. 889-5932
FabrikantnummerMCP9808-E/MS
FabrikantMicrochip
0,719 €
Each (In a Tube of 100)
Aantal stuks
Temperature Digital Serial-I2C, SMBus ±1°C Surface Mount 8 -40 °C -40 to +125 °C +125 °C 2.7 V 5.5 V MSOP 3mm 0.95mm
RS-stocknr. 403-620
FabrikantnummerMCP9700-E/TO
FabrikantMicrochip
0,212 €
Each (In a Pack of 20)
Aantal stuks
Temperature Voltage Analogue ±1°C Through Hole 3 -40 °C -40 to +125 °C +125 °C 2.3 V 5.5 V TO-92 4.71mm 4.62mm
RS-stocknr. 668-7186
FabrikantnummerMCP9509HT-E/OT
FabrikantMicrochip
0,72 €
Each (In a Pack of 5)
Aantal stuks
Temperature Switch Open Drain - ±0.5°C Surface Mount 5 -40 °C -40 to +125 °C +125 °C 2.7 V 5.5 V SOT-23 3.1mm 1.3mm
RS-stocknr. 912-2847
FabrikantnummerMCP9700-E/TO
FabrikantMicrochip
0,161 €
Each (In a Bag of 1000)
Aantal stuks
Temperature Voltage Analogue ±1°C Through Hole 3 -40 °C -40 to +125 °C +125 °C 2.3 V 5.5 V TO-92 4.71mm 4.62mm
RS-stocknr. 770-9892
FabrikantnummerMCP9808-E/MS
FabrikantMicrochip
0,955 €
Each (In a Pack of 4)
Aantal stuks
Temperature Digital Serial-I2C, SMBus ±1°C Surface Mount 8 -40 °C -40 to +125 °C +125 °C 2.7 V 5.5 V MSOP 3mm 0.95mm
RS-stocknr. 170-4305
FabrikantnummerMCP9509HT-E/OT
FabrikantMicrochip
0,551 €
Each (On a Reel of 3000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 628-3554
FabrikantnummerTC74A0-5.0VCTTR
FabrikantMicrochip
0,766 €
Each (In a Pack of 5)
Aantal stuks
Temperature Digital Serial-I2C, SMBus ±2°C Surface Mount 5 -40 °C -40 to +125 °C +125 °C 2.7 V 5.5 V SOT-23 2.95mm 1.1mm
RS-stocknr. 165-6458
FabrikantnummerMCP9700AT-E/LT
FabrikantMicrochip
0,22 €
Each (In a Pack of 25)
Aantal stuks
Temperature Analogue - ±2% Surface Mount 5 -40 °C -40 to +125 °C +125 °C 2.3 V 5.5 V SC-70 2.25mm 1mm
RS-stocknr. 912-2856
FabrikantnummerMCP9701A-E/TO
FabrikantMicrochip
0,203 €
Each (In a Bag of 1000)
Aantal stuks
Temperature Voltage Analogue ±1°C Through Hole 3 -10 °C -40 to +125 °C +125 °C 3.1 V 5.5 V TO-92 5.21mm 5.33mm
RS-stocknr. 668-7209
FabrikantnummerMCP9700T-E/TT
FabrikantMicrochip
0,212 €
Each (In a Pack of 20)
Aantal stuks
Temperature Voltage Analogue ±1°C Surface Mount 3 -40 °C -40 to +125 °C +125 °C 2.3 V 5.5 V SOT-23 2.9mm 0.95mm