Colour & Light Sensor ICs

Colour sensors measure exactly the colour of a surface by casting light onto an object and calculating the reflected radiation. There are many challenges to these types of sensors, such as the reflectivity of the surface on which a colour is being measured influencing the measurement itself.
Colour Sensor Applications
Colour sensors have a wide variety of different applications. They are commonly used in manufacturing processes when colour consistency of products needs to be assured, such as printing, packaging, food and beverage, and pharmaceutical. They can also be utilized in very sophisticated applications, for instance, in various astronomy applications to measure the colour of stars and other astronomical objects, which allows scientists to determine a great deal about the nature of the objects being observed.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Peak Wavelength Array Size Mounting Type Package Type Pin Count Power Dissipation Dimensions Height Interface Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage
RS-stocknr. 188-6472
FabrikantnummerAPDS-9251-001
FabrikantBroadcom
0,723 €
Each (On a Reel of 2500)
Aantal stuks
Ambient Light 550 (Typ.) nm - Surface Mount ODFN 8 - 2 x 2 x 0.65mm 0.65mm I2C 2mm 3.6 V +85 °C 1.7 V
RS-stocknr. 188-6474
FabrikantnummerAPDS-9253-001
FabrikantBroadcom
0,723 €
Each (On a Reel of 2500)
Aantal stuks
Ambient Light 470 (Blue) nm, 550 (Green) nm, 610 (Red) nm - Surface Mount ODFN 6 - 1.7 x 1.3 x 0.6mm 0.6mm I2C 1.7mm 3.6 V +85 °C 1.7 V
RS-stocknr. 188-6590
FabrikantnummerAPDS-9251-001
FabrikantBroadcom
0,796 €
Each (In a Pack of 10)
Aantal stuks
Ambient Light 550 (Typ.) nm - Surface Mount ODFN 8 - 2 x 2 x 0.65mm 0.65mm I2C 2mm 3.6 V +85 °C 1.7 V
RS-stocknr. 188-6593
FabrikantnummerAPDS-9253-001
FabrikantBroadcom
0,796 €
Each (In a Pack of 10)
Aantal stuks
Ambient Light 470 (Blue) nm, 550 (Green) nm, 610 (Red) nm - Surface Mount ODFN 6 - 1.7 x 1.3 x 0.6mm 0.6mm I2C 1.7mm 3.6 V +85 °C 1.7 V
RS-stocknr. 202-8730
FabrikantnummerAFBR-S4N33C013
FabrikantBroadcom
15,36 €
Each
Aantal stuks
Light Intensity to Digital Signal 420 nm - Surface Mount CSP 9 - - - - - - - -
RS-stocknr. 202-8728
FabrikantnummerAFBR-S4N33C013
FabrikantBroadcom
12,646 €
Each (In a Tray of 500)
Aantal stuks
Light Intensity to Digital Signal 420 nm - Surface Mount CSP 9 - - - - - - - -