Clamping Circuits

The reliability and signal integrity of electronics interface circuits is increased when protected against high-voltage power supply spikes and surges. Transient voltage clamping in electronic circuits is designed to shield the input voltage of data and power lines. The input supply voltage is monitored, regarding the reference voltage value for surge stop controllers. On short-duration of transient events, there is ride-through protection.

A fault timer causes the output to shut off on persistent faults and act as a circuit breaker. They offer solid front-end protection with low capacitance and low leakage current.

Types are:

  • Transient Voltage Suppression (TVS)
  • Electrostatic Discharge (ESD)
  • Protection Over Voltage Protection (OVP)
  • Over Current Protection (OCP)
  • Electromagnetic Interference (EMI)
  • Suppression Circuit Protection against Latch-Up

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Elements per Chip Maximum Current Sink Non-Clamping Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS-stocknr. 812-0196
FabrikantnummerTPD2S017DBVR
0,435 €
Each (On a Tape of 25)
Aantal stuks
2 - - Surface Mount SOT-23 6 3.05 x 1.75 x 1.3mm 3.05mm 1.75mm 1.3mm 5 V +85 °C 0 V -40 °C
RS-stocknr. 179-1643
FabrikantnummerTL7726CD
2,23 €
Each (In a Tube of 75)
Aantal stuks
- - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - +70 °C - 0 °C
RS-stocknr. 145-0656
FabrikantnummerTL7726IP
1,18 €
Each (In a Tube of 50)
Aantal stuks
- - - Through Hole PDIP 8 - - 6.35mm 4.57mm - +85 °C - -40 °C
RS-stocknr. 662-4560
FabrikantnummerTL7726QD
2,502 €
Each (In a Pack of 5)
Aantal stuks
- - - Surface Mount SOIC 8 - - 3.91mm 1.58mm - +125 °C - -40 °C
RS-stocknr. 162-7872
FabrikantnummerTPD2S017DBVR
0,184 €
Each (On a Reel of 3000)
Aantal stuks
2 - - Surface Mount SOT-23 6 3.05 x 1.75 x 1.3mm 3.05mm 1.75mm 1.3mm 5 V +85 °C 0 V -40 °C
RS-stocknr. 517-0902
FabrikantnummerTL7726CD
0,98 €
Each (In a Pack of 5)
Aantal stuks
- - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - +70 °C - 0 °C
RS-stocknr. 662-4567
FabrikantnummerTL7726IP
1,20 €
Each (In a Pack of 5)
Aantal stuks
- - - Through Hole PDIP 8 - - 6.35mm 4.57mm - +85 °C - -40 °C