CAN Interface Ics

CAN interface ICs are designed for communication between devices. CAN stands for Controller Area Network and it is a serial communication which is popular for automotive applications.

CAN bus is a specialised internal communication network that connects microcontrollers and devices so that they can communicate with each other via message-based protocols without the need for a computer host. CAN interface ICs are an important part of the communications network in vehicles, known as the 'bus'. Each CAN device on the bus is called a node. Each node is configured to receive data from the sensor equipment and transmit it to a PC.

Types of CAN interface IC

  • CAN Controllers sit between the CAN bus and the chosen application. CAN controllers take data from the application and convert it into suitable data for the CAN bus.
  • CAN Transceivers detect and drive data to and from the bus. The controller will use single-ended logic. So the transceiver is there to convert this into a differential signal for the CAN bus.

What are CAN interface ICs used for?

CAN interfaces facilitate communication amongst devices in a small range network and are commonly used in automotive applications. These devices are also typical in the medical instrument industry, factory automation mechanisms and to support semiconductor-based machinery in a variety of sectors.

Integrated vs. Standalone

CAN interface ICs come in two types:

Integrated, meaning there is more than one controller on the CAN bus (network system). The integrated controller requires less space and facilitates faster and more reliable communication to the microcontroller

Standalone, meaning there is a single controller on the CAN bus (network system). An independent CAN controller functions as a memory chip allowing flexibility of data transmission.


...
Lees meer Lees minder

Filters

1 - 20 van 115 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Number of Transceivers IC Type Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS-stocknr. 402-920
FabrikantnummerMCP2551-I/P
FabrikantMicrochip
1,014 €
Each (In a Pack of 5)
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898 Sleep, Standby 75 mA Through Hole PDIP 8 10.2 x 7.1 x 5mm 10.2mm 7.1mm 5mm 5.5 V
RS-stocknr. 876-7259
FabrikantnummerMCP2551-I/P
FabrikantMicrochip
0,77 €
Each (In a Tube of 60)
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898 Sleep, Standby 75 mA Through Hole PDIP 8 10.2 x 7.1 x 5mm 10.2mm 7.1mm 5mm 5.5 V
RS-stocknr. 178-5000
FabrikantnummerMCP2515-E/ST
FabrikantMicrochip
1,609 €
Each (In a Tube of 74)
Aantal stuks
1Mbps 1 CAN Controller CAN 2.0B Sleep, Standby 10 mA Surface Mount TSSOP 20 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 5.5 V
RS-stocknr. 681-1089
FabrikantnummerMCP2515-e/ST
FabrikantMicrochip
2,01 €
Each
Aantal stuks
1Mbps 1 CAN Controller CAN 2.0B Sleep, Standby 10 mA Surface Mount TSSOP 20 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 5.5 V
RS-stocknr. 823-7897
FabrikantnummerMCP2551T-I/SN
FabrikantMicrochip
0,898 €
Each (In a Pack of 10)
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898 Sleep, Standby 75 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V
RS-stocknr. 887-7154
FabrikantnummerMCP2551-I/SN
FabrikantMicrochip
0,726 €
Each (In a Tube of 100)
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898 Sleep, Standby 75 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 5.5 V
RS-stocknr. 738-6036
FabrikantnummerMCP2551-I/SN
FabrikantMicrochip
0,90 €
Each (In a Pack of 2)
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898 Sleep, Standby 75 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 5.5 V
RS-stocknr. 823-7893
FabrikantnummerMCP2551T-E/SN
FabrikantMicrochip
1,048 €
Each (In a Pack of 10)
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898 Sleep, Standby 75 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V
RS-stocknr. 889-5730
FabrikantnummerMCP2551-E/SN
FabrikantMicrochip
0,836 €
Each (In a Tube of 100)
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898 Sleep, Standby 75 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V
RS-stocknr. 170-4339
FabrikantnummerMCP2551T-E/SN
FabrikantMicrochip
0,836 €
Each (On a Reel of 3300)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 144-5765
FabrikantnummerMCP2515-I/SO
FabrikantMicrochip
1,276 €
Each (In a Tube of 42)
Aantal stuks
1Mbps 1 CAN Controller CAN 2.0B Sleep, Standby 10 mA Surface Mount SOIC W 18 11.53 x 7.49 x 2.31mm 11.53mm 7.49mm 2.31mm 5.5 V
RS-stocknr. 379-2314
FabrikantnummerMCP2510-I/ST
FabrikantMicrochip
3,194 €
Each (In a Pack of 5)
Aantal stuks
5Mbps 1 - CAN 1.2, CAN 2.0A, CAN 2.0B Sleep, Standby 10 mA Surface Mount TSSOP 20 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 5.5 V
RS-stocknr. 770-7767
FabrikantnummerMCP2551-E/SN
FabrikantMicrochip
1,047 €
Each (In a Pack of 6)
Aantal stuks
1Mbps 1 CAN Transceiver ISO 11898 Sleep, Standby 75 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V
RS-stocknr. 911-5690
FabrikantnummerMCP2510-I/ST
FabrikantMicrochip
2,553 €
Each (In a Tube of 74)
Aantal stuks
5Mbps 1 CAN Controller CAN 1.2, CAN 2.0A, CAN 2.0B Sleep, Standby 10 mA Surface Mount TSSOP 20 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 5.5 V
RS-stocknr. 628-3548
FabrikantnummerMCP2515-I/SO
FabrikantMicrochip
1,62 €
Each
Aantal stuks
1Mbps 1 CAN Controller CAN 2.0B Sleep, Standby 10 mA Surface Mount SOIC W 18 11.53 x 7.49 x 2.31mm 11.53mm 7.49mm 2.31mm 5.5 V
RS-stocknr. 799-0216
FabrikantnummerMCP2561-E/SN
FabrikantMicrochip
0,765 €
Each (In a Pack of 10)
Aantal stuks
1Mbps 1 CAN Transceiver IEC 61000-4-2 Standby 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V
RS-stocknr. 888-4871
FabrikantnummerMCP2561-E/SN
FabrikantMicrochip
0,558 €
Each (In a Tube of 100)
Aantal stuks
1Mbps 1 CAN Transceiver IEC 61000-4-2 Standby 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V
RS-stocknr. 911-5606
FabrikantnummerMCP2515-E/SO
FabrikantMicrochip
1,565 €
Each (In a Tube of 42)
Aantal stuks
1Mbps 1 CAN Controller CAN 2.0B Sleep, Standby 10 mA Surface Mount SOIC W 18 11.53 x 7.49 x 2.31mm 11.53mm 7.49mm 2.31mm 5.5 V
RS-stocknr. 912-6902
FabrikantnummerMCP2004-E/SN
FabrikantMicrochip
0,566 €
Each (In a Tube of 100)
Aantal stuks
20kBd 2 LIN Transceiver LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Sleep 1 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 27 V
RS-stocknr. 715-4558
FabrikantnummerMCP2004-E/SN
FabrikantMicrochip
0,77 €
Each
Aantal stuks
20kBd 2 LIN Transceiver LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Sleep 1 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 27 V