Active Filters

An active filter is a type of analog circuit that implements an electronic filter to a signal using active components such as an amplifier. When an amplifier is included in a filter design or application, it can improve the predictability and performance of the filter.

Types of Active Filters

  • Brand Pass Filters
  • Brand Reject Filter
  • High Pass Filter
  • Low pass Filter
  • Quad Filters and Universal Filters are devices that can be programmed to perform one of the other types of active filters
  • Notch Filter

...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Filter Type Maximum Order Architecture Cut-off Frequency Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Circuits Mounting Type Package Type Pin Count Dimensions Height Length
RS-stocknr. 761-8920
FabrikantnummerLTC1065CSW#PBF
FabrikantAnalog Devices
11,34 €
Each
Aantal stuks
Low Pass Filter 5th Switched Capacitor 50kHz Dual, Single - ±2.375 → ±8V - Surface Mount SOIC W 16 10.49 x 7.595 x 2.337mm 2.337mm 10.49mm
RS-stocknr. 545-7041
FabrikantnummerLTC10691CN8#PBF
FabrikantAnalog Devices
9,92 €
Each
Aantal stuks
Low Pass Filter 8th - 8kHz Dual, Single 5 V, 9 V ±3 V, ±5 V 1 Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm
RS-stocknr. 858-0813
FabrikantnummerLTC1068IG#PBF
FabrikantAnalog Devices
13,35 €
Each
Aantal stuks
Band Pass Filter, Band Reject Filter, High Pass Filter, Low Pass Filter 8th Switched Capacitor 120kHz Dual, Single 3.3 V, 5 V ±5V 4 Surface Mount SSOP 28 10.5 x 5.6 x 1.95mm 1.95mm 10.5mm
RS-stocknr. 151-3338
FabrikantnummerLTC1068-200IG#PBF
FabrikantAnalog Devices
13,82 €
Each
Aantal stuks
Quad Filter 2nd Switched Capacitor 25kHz Dual - 5.5 (Maximum)V 4 Surface Mount SSOP 28 10.5 x 5.7 x 1.95mm 1.95mm 10.5mm
RS-stocknr. 761-8926
FabrikantnummerLTC1060CSW#PBF
FabrikantAnalog Devices
8,01 €
Each
Aantal stuks
Universal Filter 2nd Switched Capacitor - Dual, Single 5 V ±8V - Surface Mount SOIC W 20 13.005 x 7.959 x 2.337mm 2.337mm 13.01mm
RS-stocknr. 545-5433
FabrikantnummerLTC1062CSW#PBF
FabrikantAnalog Devices
3,76 €
Each
Aantal stuks
Low Pass Filter 5th Switched Capacitor 20kHz Dual, Single 9 V, 12 V, 15 V ±3 V, ±5 V 1 Surface Mount SOIC W 16 10.49 x 7.6 x 2.34mm 2.34mm 10.49mm
RS-stocknr. 761-9099
FabrikantnummerLTC1564IG#PBF
FabrikantAnalog Devices
20,83 €
Each
Aantal stuks
Low Pass Filter 8th Continuous Time 150kHz Dual, Single 2.7 → 10.5 V ±2.375 → ±5V - Surface Mount SSOP 16 6.5 x 5.6 x 1.95mm 1.95mm 6.5mm
RS-stocknr. 545-6290
FabrikantnummerLTC1065CN8#PBF
FabrikantAnalog Devices
10,58 €
Each
Aantal stuks
Low Pass Filter 5th Switched Capacitor 50kHz Dual, Single 5 V, 9 V, 12 V, 15 V ±5V 1 Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm
RS-stocknr. 761-9080
FabrikantnummerLTC1563-2CGN#PBF
FabrikantAnalog Devices
4,05 €
Each
Aantal stuks
Low Pass Filter 4th - 256kHz Single 2.7 to 11 V - - Surface Mount SSOP 16 4.978 x 3.988 x 1.5mm 1.5mm 4.98mm
RS-stocknr. 761-9086
FabrikantnummerLTC1562IG#PBF
FabrikantAnalog Devices
20,83 €
Each
Aantal stuks
Universal Filter 2nd Continuous Time - Dual, Single 4.75 → 10.5 V ±2.375 → ±5V - Surface Mount SSOP 20 7.33 x 5.38 x 1.78mm 1.78mm 7.33mm
RS-stocknr. 545-7035
FabrikantnummerLTC1068CN#PBF
FabrikantAnalog Devices
11,81 €
Each
Aantal stuks
Universal Filter 8th Switched Capacitor 50kHz Dual, Single 3.3 V, 5 V ±5V 4 Through Hole PDIP 24 32.51 x 6.48 x 3.3mm 3.3mm 32.51mm
RS-stocknr. 822-6774
FabrikantnummerLTC1563-2IGN#PBF
FabrikantAnalog Devices
4,375 €
Each (In a Pack of 2)
Aantal stuks
Low Pass Filter 4th Proprietary 360kHz Dual, Single 3 V ±5V 1 Surface Mount SSOP 16 4.978 x 3.988 x 1.501mm 1.501mm 4.98mm
RS-stocknr. 761-8939
FabrikantnummerLTC1067IS#PBF
FabrikantAnalog Devices
4,78 €
Each
Aantal stuks
Universal Filter 2nd Switched Capacitor - Dual, Single 3 to 11 V ±5V - Surface Mount SOIC 16 10.008 x 3.988 x 1.5mm 1.5mm 10.01mm
RS-stocknr. 884-6889
FabrikantnummerLTC1067CS#PBF
FabrikantAnalog Devices
6,925 €
Each (In a Pack of 2)
Aantal stuks
Universal Filter 2nd, 4th Switched Capacitor 20kHz Dual, Single 3 V ±5V 2 Surface Mount SOIC 16 10.008 x 3.988 x 1.5mm 1.5mm 10.01mm
RS-stocknr. 761-9092
FabrikantnummerLTC1569CS8-7#PBF
FabrikantAnalog Devices
11,43 €
Each
Aantal stuks
Low Pass Filter 10th - 300kHz Dual, Single 3.7 to 4.6 V ±5V - Surface Mount SOIC 8 5.004 x 3.988 x 1.5mm 1.5mm 5mm
RS-stocknr. 545-5146
FabrikantnummerLTC1063CN8#PBF
FabrikantAnalog Devices
9,30 €
Each
Aantal stuks
Low Pass Filter 5th Switched Capacitor 50kHz Dual, Single 5 V, 9 V, 12 V, 15 V ±3 V, ±5 V 1 Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm
RS-stocknr. 545-6054
FabrikantnummerLTC1064-2CN#PBF
FabrikantAnalog Devices
20,75 €
Each
Aantal stuks
Low Pass Filter 8th - 140kHz Dual, Single 5 V, 9 V, 12 V, 15 V ±3 V, ±5 V 1 Through Hole PDIP 14 19.56 x 6.48 x 3.3mm 3.3mm 19.56mm
RS-stocknr. 545-5641
FabrikantnummerLTC1062CN8#PBF
FabrikantAnalog Devices
6,65 €
Each
Aantal stuks
Low Pass Filter 5th Switched Capacitor 20kHz Dual, Single 9 V, 12 V, 15 V ±3 V, ±5 V 1 Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm
RS-stocknr. 545-5449
FabrikantnummerLTC1063CSW#PBF
FabrikantAnalog Devices
6,53 €
Each
Aantal stuks
Low Pass Filter 5th Switched Capacitor 50kHz Dual, Single 5 V, 9 V, 12 V, 15 V ±3 V, ±5 V 1 Surface Mount SOIC W 16 10.49 x 7.6 x 2.34mm 2.34mm 10.49mm