PIN Diodes

PIN diodes are a type of diode (a device that transmits current primarily in one direction) with a wide area of pure semiconductor material in the middle. This area allows the PIN diode to store large amounts of charge. Unlike Zener diodes, which generate low power to protect circuits from over-voltage, PIN diodes are specifically designed for use within high-frequency or high-voltage applications.

How do Pin diodes work?

A PIN diode works using what is known as a high-level injection: it will only start to conduct current once the central area of pure semiconductor material reaches a certain level of charge. Because this creates an electrical field that extends deep into the area, it speeds up the transport of charge carriers from one end of the diode to the other. This, in turn, speeds up the diode's performances. A pin diode also features a low capacitance when reverse-biased.

What are Pin diodes used for?

PIN diodes are often used in RF protection circuits, attenuators, fast switches, photodetectors and high-voltage electronics applications.


...
Lees meer Lees minder

Filters

1 - 20 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diode Configuration Application Number of Elements per Chip Maximum Forward Current Maximum Reverse Voltage Typical Carrier Life Time Maximum Forward Voltage Mounting Type Package Type Pin Count Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF Dimensions Height
RS-stocknr. 166-0556
FabrikantnummerBAP64-05,215
FabrikantNXP
0,145 €
Each (On a Reel of 3000)
Aantal stuks
Common Cathode Attenuator, Switch 2 100mA 175V 1.55µs 1.1V Surface Mount SOT-23 (TO-236AB) 3 0.35pF 1.35 Ω@ 100 mA 3 x 1.4 x 1mm 1mm
RS-stocknr. 166-0396
FabrikantnummerBAP65-03,115
FabrikantNXP
0,081 €
Each (On a Reel of 3000)
Aantal stuks
Single Attenuator, Switch 1 100mA 30V 0.17µs 1.1V Surface Mount UMD 2 0.8pF 0.9 Ω@ 10 mA 1.8 x 1.35 x 1.05mm 1.05mm
RS-stocknr. 626-1740
FabrikantnummerBAP64-05,215
FabrikantNXP
0,407 €
Each (In a Pack of 10)
Aantal stuks
Common Cathode Attenuator, Switch 2 100mA 175V 1.55µs 1.1V Surface Mount SOT-23 (TO-236AB) 3 0.35pF 1.35 Ω@ 100 mA 3 x 1.4 x 1mm 1mm
RS-stocknr. 146-0349
FabrikantnummerBAP50-03,115
FabrikantNXP
0,059 €
Each (On a Reel of 3000)
Aantal stuks
Single - 1 50mA 50V - 1.1V Surface Mount UMD 2 0.35pF 5 Ω@ 10 mA 1.8 x 1.35 x 1.05mm 1.05mm
RS-stocknr. 626-1807
FabrikantnummerBAP65-03,115
FabrikantNXP
0,074 €
Each (In a Pack of 20)
Aantal stuks
Single Attenuator, Switch 1 100mA 30V 0.17µs 1.1V Surface Mount UMD 2 0.8pF 0.9 Ω@ 10 mA 1.8 x 1.35 x 1.05mm 1.05mm
RS-stocknr. 380-1092
FabrikantnummerBAP50-03,115
FabrikantNXP
0,054 €
Each (In a Pack of 10)
Aantal stuks
Single - 1 50mA 50V - 1.1V Surface Mount UMD 2 0.35pF 5 Ω@ 10 mA 1.8 x 1.35 x 1.05mm 1.05mm
RS-stocknr. 146-0351
FabrikantnummerBAP50-02,115
FabrikantNXP
0,035 €
Each (On a Reel of 3000)
Aantal stuks
Single - 1 50mA 50V 1.05µs 1.1V Surface Mount SOD-523 2 0.35pF 5 Ω @ 10 mA 1.25 x 0.85 x 0.65mm 0.65mm
RS-stocknr. 166-0397
FabrikantnummerBAP70-02,115
FabrikantNXP
0,063 €
Each (On a Reel of 3000)
Aantal stuks
Single Attenuator 1 100mA 50V 1.25µs 1.1V Surface Mount SOD-523 2 0.25pF 1.9 Ω @ 100 mA 1.25 x 0.85 x 0.65mm 0.65mm
RS-stocknr. 626-1790
FabrikantnummerBAP65-05W,115
FabrikantNXP
0,077 €
Each (In a Pack of 10)
Aantal stuks
Common Cathode Attenuator, Switch 2 100mA 30V 0.17µs 1.1V Surface Mount UMT 3 0.8pF 0.9 Ω@ 10 mA 2.2 x 1.35 x 1mm 1mm
RS-stocknr. 626-1677
FabrikantnummerBAP51-06W,115
FabrikantNXP
0,093 €
Each (In a Pack of 10)
Aantal stuks
Common Anode - 2 50mA 50V 0.55µs 1.1V Surface Mount UMT 3 0.35pF 2.5 Ω@ 10 mA 2.2 x 1.35 x 1mm 1mm
RS-stocknr. 626-1548
FabrikantnummerBAP50-02,115
FabrikantNXP
0,033 €
Each (In a Pack of 20)
Aantal stuks
Single - 1 50mA 50V 1.05µs 1.1V Surface Mount SOD-523 2 0.35pF 5 Ω @ 10 mA 1.25 x 0.85 x 0.65mm 0.65mm
RS-stocknr. 166-0400
FabrikantnummerBAP51-02,115
FabrikantNXP
0,085 €
Each (On a Reel of 3000)
Aantal stuks
Single - 1 50mA 60V - 1.1V Surface Mount SOD-523 2 0.35pF 2.5 Ω @ 10 mA 1.25 x 0.85 x 0.65mm 0.65mm
RS-stocknr. 166-0557
FabrikantnummerBAP64-06,215
FabrikantNXP
0,101 €
Each (On a Reel of 3000)
Aantal stuks
Common Anode Attenuator, Switch 2 100mA 175V 1.55µs 1.1V Surface Mount SOT-23 (TO-236AB) 3 0.35pF 1.35 Ω@ 100 mA 3 x 1.4 x 1mm 1mm
RS-stocknr. 626-1756
FabrikantnummerBAP64-06,215
FabrikantNXP
0,203 €
Each (In a Pack of 10)
Aantal stuks
Common Anode Attenuator, Switch 2 100mA 175V 1.55µs 1.1V Surface Mount SOT-23 (TO-236AB) 3 0.35pF 1.35 Ω@ 100 mA 3 x 1.4 x 1mm 1mm
RS-stocknr. 626-1699
FabrikantnummerBAP51LX,315
FabrikantNXP
0,234 €
Each (In a Pack of 20)
Aantal stuks
Single Attenuator, Switch 1 100mA 60V 0.55µs 1.1V Surface Mount SOD-882 2 0.3pF 1.5 Ω@ 100 mA 1.02 x 0.62 x 0.47mm 0.47mm
RS-stocknr. 103-7582
FabrikantnummerBAP64-02,115
FabrikantNXP
0,081 €
Each (On a Reel of 3000)
Aantal stuks
Single Attenuator, Switch 1 100mA 175V 1.55µs 1.1V Surface Mount I-IGIA 2 0.35pF 1.35 Ω @ 100 mA 1.25 x 0.85 x 0.65mm 0.65mm
RS-stocknr. 166-0528
FabrikantnummerBAP64-05W,115
FabrikantNXP
0,113 €
Each (On a Reel of 3000)
Aantal stuks
Common Cathode Attenuator, Switch 2 100mA 100V 1.55µs 1.1V Surface Mount UMT 3 0.35pF 1.35 Ω@ 100 mA 2.2 x 1.35 x 1mm 1mm
RS-stocknr. 166-1574
FabrikantnummerBAP51-03,115
FabrikantNXP
0,074 €
Each (On a Reel of 3000)
Aantal stuks
Single - 1 50mA 50V 0.55µs 1.1V Surface Mount UMD 2 0.35pF 2.5 Ω@ 10 mA 1.8 x 1.35 x 1.05mm 1.05mm
RS-stocknr. 626-1813
FabrikantnummerBAP70-02,115
FabrikantNXP
0,226 €
Each (In a Pack of 20)
Aantal stuks
Single Attenuator 1 100mA 50V 1.25µs 1.1V Surface Mount SOD-523 2 0.25pF 1.9 Ω @ 100 mA 1.25 x 0.85 x 0.65mm 0.65mm
RS-stocknr. 626-1857
FabrikantnummerBAP70-04W,115
FabrikantNXP
0,135 €
Each (In a Pack of 10)
Aantal stuks
Series Attenuator, Switch 2 100mA 50V 1.25µs 1.1V Surface Mount UMT 3 0.3pF 1.9 Ω@ 100 mA 2.2 x 1.35 x 1mm 1mm