Voltage-to-Frequency & Frequency-to-Voltage Converters

Converters are electrical devices that can you can use to change the frequency and voltage of a power source.

 
A VFC (voltage to frequency converter) is an oscillator with a frequency that is linearly proportional to a control voltage and consumes a very small amount of power.

 
An FVC (frequency to voltage converter) is an electronic device that converts current signal inputs to corresponding voltage outputs. They use analogue and digital channels.


What are voltage to frequency converters and frequency to voltage converters used for?

Voltage to frequency converters are typical components in analogue-to-digital conversion applications of engines, telecommunication devices and automotive components. 

 
Frequency to voltage converters are suitable for speed governors, tachometers, timers, encoders and switches.


Types of voltage to frequency converters and frequency to voltage converters

VFCs come with either single or integrated circuit adaptations. Single circuit converters consist of analogue voltage amplifiers, oscillator circuits, resistors, capacitors and driving power supplies.

 
FVCs have integral, low pass or programmable filtering capabilities. Integral filters allow some signal frequencies through, but bar others. Low pass filters have a set threshold. Signals below the threshold are allowed to pass, while signals above are blocked. 


...
Lees meer Lees minder

Filters

1 - 20 van 36 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Converter Function Converter Type Full Scale Frequency Linearity Error Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS-stocknr. 158-0438
FabrikantnummerAD7740YRMZ
FabrikantAnalog Devices
2,016 €
Each (In a Tube of 50)
Aantal stuks
VFC Synchronous 1000kHz ±0.018% of Span Single 3.3 V, 5 V - Surface Mount USOIC 8 3 x 3 x 0.85mm 0.85mm 3mm +105 °C
RS-stocknr. 538-8175
FabrikantnummerAD7740YRMZ
FabrikantAnalog Devices
2,65 €
Each
Aantal stuks
VFC Synchronous 1000kHz ±0.018% of Span Single 3.3 V, 5 V - Surface Mount USOIC 8 3 x 3 x 0.85mm 0.85mm 3mm +105 °C
RS-stocknr. 522-8944
FabrikantnummerAD654JNZ
FabrikantAnalog Devices
10,97 €
Each
Aantal stuks
VFC Non-Synchronous 500kHz ±0.4%FSR Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±9 V Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS-stocknr. 111-1095
FabrikantnummerAD654JNZ
FabrikantAnalog Devices
9,373 €
Each (In a Tube of 50)
Aantal stuks
VFC Non-Synchronous 500kHz ±0.4%FSR Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±9 V Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS-stocknr. 158-1856
FabrikantnummerADVFC32SH
FabrikantAnalog Devices
22,562 €
Each (In a Box of 100)
Aantal stuks
FVC, VFC Non-Synchronous 500kHz ±0.2%FSR Dual - ±15V Through Hole TO-100 10 9.4 x 9.4 x 4.7mm 4.7mm 9.4mm +125 °C
RS-stocknr. 159-7770
FabrikantnummerAD650KNZ
FabrikantAnalog Devices
25,883 €
Each (In a Tube of 25)
Aantal stuks
FVC, VFC Non-Synchronous 1000kHz ±0.1%FSR Dual - ±12 V, ±15 V Through Hole PDIP 14 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm +70 °C
RS-stocknr. 522-8225
FabrikantnummerAD654JRZ
FabrikantAnalog Devices
9,89 €
Each
Aantal stuks
VFC Non-Synchronous 500kHz ±0.4%FSR Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±9 V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
RS-stocknr. 709-6095
FabrikantnummerAD650JPZ
FabrikantAnalog Devices
27,80 €
Each
Aantal stuks
FVC, VFC Non-Synchronous 1000kHz ±0.05%FSR Dual - ±12 V, ±15 V Surface Mount PLCC 20 9.04 x 9.04 x 3.68mm 3.68mm 9.04mm +70 °C
RS-stocknr. 912-8992
FabrikantnummerAD654JRZ
FabrikantAnalog Devices
8,456 €
Each (In a Tube of 98)
Aantal stuks
VFC Non-Synchronous 500kHz ±0.4%FSR Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±9 V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
RS-stocknr. 697-7943
FabrikantnummerADVFC32SH
FabrikantAnalog Devices
26,80 €
Each
Aantal stuks
FVC, VFC Non-Synchronous 500kHz ±0.2%FSR Dual - ±15V Through Hole TO-100 10 9.4 x 9.4 x 4.7mm 4.7mm 9.4mm +125 °C
RS-stocknr. 759-2310
FabrikantnummerAD652BQ
FabrikantAnalog Devices
36,36 €
Each
Aantal stuks
VFC Synchronous 2000kHz 0.005% of Span Dual, Single 12 → 36 V ±15V Through Hole CERDIP 16 21.34 x 7.87 x 3.56mm 3.56mm 21.34mm +85 °C
RS-stocknr. 159-7769
FabrikantnummerAD650JPZ
FabrikantAnalog Devices
24,665 €
Each (In a Tube of 49)
Aantal stuks
FVC, VFC Non-Synchronous 1000kHz ±0.05%FSR Dual - ±12 V, ±15 V Surface Mount PLCC 20 9.04 x 9.04 x 3.68mm 3.68mm 9.04mm +70 °C
RS-stocknr. 159-7732
FabrikantnummerAD652BQ
FabrikantAnalog Devices
33,06 €
Each (In a Tube of 25)
Aantal stuks
VFC Synchronous 2000kHz 0.005% of Span Dual, Single 12 → 36 V ±15V Through Hole CERDIP 16 21.34 x 7.87 x 3.56mm 3.56mm 21.34mm +85 °C
RS-stocknr. 161-0615
FabrikantnummerAD7740KRMZ
FabrikantAnalog Devices
1,852 €
Each (In a Tube of 50)
Aantal stuks
VFC Synchronous 1000kHz ±0.018% of Span Single 3.3 V, 5 V - Surface Mount USOIC 8 3 x 3 x 0.85mm 0.85mm 3mm +85 °C
RS-stocknr. 709-6099
FabrikantnummerAD650KNZ
FabrikantAnalog Devices
31,24 €
Each
Aantal stuks
FVC, VFC Non-Synchronous 1000kHz ±0.1%FSR Dual - ±12 V, ±15 V Through Hole PDIP 14 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm +70 °C
RS-stocknr. 497-3362
FabrikantnummerAD7740KRMZ
FabrikantAnalog Devices
2,524 €
Each (In a Pack of 5)
Aantal stuks
VFC Synchronous 1000kHz ±0.018% of Span Single 3.3 V, 5 V - Surface Mount USOIC 8 3 x 3 x 0.85mm 0.85mm 3mm +85 °C
RS-stocknr. 709-5480
FabrikantnummerAD652KPZ
FabrikantAnalog Devices
29,34 €
Each
Aantal stuks
VFC Synchronous 2000kHz ±0.02%FSR Dual, Single 15 V, 18 V, 24 V ±15V Surface Mount PLCC 20 9.04 x 9.04 x 3.68mm 3.68mm 9.04mm +70 °C
RS-stocknr. 522-9802
FabrikantnummerAD650JNZ
FabrikantAnalog Devices
25,93 €
Each
Aantal stuks
FVC, VFC Non-Synchronous 1000kHz ±0.05%FSR Dual - ±12 V, ±15 V Through Hole PDIP 14 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm +70 °C
RS-stocknr. 709-5487
FabrikantnummerAD652JPZ
FabrikantAnalog Devices
23,91 €
Each
Aantal stuks
VFC Synchronous 2000kHz ±0.05%FSR Dual, Single 15 V, 18 V, 24 V ±15V Surface Mount PLCC 20 9.04 x 9.04 x 3.68mm 3.68mm 9.04mm +70 °C
RS-stocknr. 111-2216
FabrikantnummerADVFC32KNZ
FabrikantAnalog Devices
14,111 €
Each (In a Tube of 25)
Aantal stuks
FVC, VFC Non-Synchronous 500kHz ±0.2%FSR Dual - ±15V Through Hole PDIP 14 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm +70 °C