Prescalers | RF Prescalers | Dual Modulus | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Prescalers

    A Prescaler is a PCB mounted semiconductor that allows you to reduce your high frequencies into lower frequencies using an integer division technique. Prescalers will take the higher frequency, divide it by a value and output it to a timer, or to whatever the output is set too. Prescalers allow you to easily clock a timer at whatever rate you need it to be.

    Where can I use a Prescaler?

    Prescalers can be used in higher frequency applications to extend the upper frequency to the likes of PLL's (Phase-locked loops) and frequency counters. In hindsight, prescalers are count-dividers and can be used accordingly.

    9 Producten voor Prescalers

    onsemi
    10/20/40/80
    1.1GHz
    100MHz
    1.2V
    3.7mA
    Surface Mount
    SOIC
    8
    5 x 4 x 1.5mm
    1.5mm
    5mm
    5.5 V
    +85 °C
    4.5 V
    onsemi
    2/4/8
    1.1GHz
    100MHz
    0.8V
    3mA
    Surface Mount
    SOIC
    8
    5 x 4 x 1.5mm
    1.5mm
    5mm
    5.5 V
    +85 °C
    2.7 V
    onsemi
    10/20/40/80
    1.1GHz
    100MHz
    1.2V
    3.7mA
    Surface Mount
    SOIC
    8
    5 x 4 x 1.5mm
    1.5mm
    5mm
    5.5 V
    +85 °C
    4.5 V
    onsemi
    8/9/16/17
    1.1GHz
    100MHz
    1.6V
    4mA
    Surface Mount
    SOIC
    8
    5 x 4 x 1.5mm
    1.5mm
    5mm
    5.5 V
    +85 °C
    4.5 V
    onsemi
    8/9/16/17
    1.1GHz
    100MHz
    1.6V
    4mA
    Surface Mount
    SOIC
    8
    5 x 4 x 1.5mm
    1.5mm
    5mm
    5.5 V
    +85 °C
    4.5 V
    onsemi
    2/4/8
    1.1GHz
    100MHz
    0.8V
    3mA
    Surface Mount
    SOIC
    8
    5 x 4 x 1.5mm
    1.5mm
    5mm
    5.5 V
    +85 °C
    2.7 V
    onsemi
    8/9/16/17
    1.1GHz
    100MHz
    1.6V
    4mA
    Surface Mount
    SOIC
    8
    5 x 4 x 1.5mm
    1.5mm
    5mm
    5.5 V
    +85 °C
    4.5 V
    onsemi
    2/4/8
    1.1GHz
    100MHz
    0.8V
    3mA
    Surface Mount
    SOIC
    8
    5 x 4 x 1.5mm
    1.5mm
    5mm
    5.5 V
    +85 °C
    2.7 V
    onsemi
    10/20/40/80
    1.1GHz
    100MHz
    1.2V
    3.7mA
    Surface Mount
    SOIC
    8
    5 x 4 x 1.5mm
    1.5mm
    5mm
    5.5 V
    +85 °C
    4.5 V
    Resultaten per pagina