Video Amplifiers ICs | Buffer Amp | SOIC | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Video Amplifiers ICs

    Video amplifiers ICs are integrated circuits designed to process video signals. Amplifiers often referred to as amps, are semiconductor devices found in electronics circuits. They are designed to increase the power of electronic signals. Amplifiers essentially take the input signal and increase either the output voltage, current or power.

    The difference between an input and output from the amplifier is referred to as the gain. It is the ratio of the output divided by the input, for voltage, current or power.

    Video amplifiers often come in industry standard packages, for example, SOIC, SOT-23 and PDIP.

    Where would you use a video amplifier?

    Video amplifiers are used anywhere where the video signal level needs to be increased. For example, if you connected a camera to a screen or TV, the video output signal from the camera would need to be increased by an amplifier to meet the requirements of the TV.

    Example applications include:

    • Video line drivers
    • ADC/DAC buffers
    • Automotive displays
    • RGB amplifiers
    • Coax cable drivers

    What is a video operational amplifier?

    Operational amplifiers, also known as op-amps, are amplifier devices which offer a very high gain. This means that they offer a high ratio of conversion from the input signal to the output. Video op amps are ideal for applications which require this dramatic step up, for example, in high-quality imaging.

    What is the "slew rate"?

    Slew rate in video amplifiers indicates how well an amplifier can handle higher frequency levels. It is measured by the change in voltage within a period of time and the value is given in V/µs.

    60 Producten voor Video Amplifiers ICs

    Analog Devices
    Video Amplifier IC
    Dual, Single
    5 V, 9 V
    3 V, 5V
    1
    2000V/µs
    -
    328MHz
    Through Hole
    PDIP
    8
    9.27 x 7.24 x 3.43mm
    3.43mm
    9.27mm
    +85 °C
    Analog Devices
    Video Amplifier IC
    Dual
    -
    12 V, 15 V, 5 V, 9V
    1
    -
    -
    85MHz
    Through Hole
    PDIP
    8
    9.27 x 7.24 x 3.43mm
    3.43mm
    9.27mm
    +85 °C
    Texas Instruments
    High Speed Buffer IC
    -
    10 V
    -
    -
    -
    -
    -
    Surface Mount
    SOT-23
    5
    2.92 x 1.6 x 1.02mm
    1.02mm
    2.92mm
    +85 °C
    Texas Instruments
    High Speed Buffer IC
    -
    10 V
    -
    -
    -
    -
    -
    Surface Mount
    SOT-23
    5
    2.92 x 1.6 x 1.02mm
    1.02mm
    2.92mm
    +85 °C
    Renesas Electronics
    Video Amplifier IC
    Single
    5 V
    -
    1
    -
    -
    -
    Surface Mount
    SOIC
    8
    5 x 4 x 1.5mm
    1.5mm
    5mm
    +85 °C
    Texas Instruments
    Amplifier IC
    Dual
    30 V
    ±18V
    2
    3000V/µs
    -
    100MHz
    -
    SOIC-8
    8
    -
    -
    -
    -
    onsemi
    Video Amplifier IC
    Dual
    -
    8V
    1
    -
    Differential
    90MHz
    Surface Mount
    SOIC
    8
    5 x 4 x 1.5mm
    1.5mm
    5mm
    +70 °C
    Nisshinbo Micro Devices
    Video Amplifier IC
    Single
    7 V
    -
    1
    -
    -
    -
    -
    MSOP8
    8
    -
    -
    -
    -
    Texas Instruments
    Video Buffer Amplifier IC
    -
    10 V
    -
    -
    -
    -
    -
    Surface Mount
    SOIC
    8
    4.9 x 3.9 x 1.45mm
    1.45mm
    4.9mm
    +85 °C
    Maxim Integrated
    Video Amplifier IC
    Dual
    -
    5V
    2
    300V/µs
    CMOS
    -
    Through Hole
    PDIP
    8
    9.91 x 7.87 x 4.45mm
    4.45mm
    9.91mm
    +70 °C
    onsemi
    Video Amplifier IC
    Dual
    -
    8V
    1
    -
    Differential
    90MHz
    Surface Mount
    SOIC
    8
    5 x 4 x 1.5mm
    1.5mm
    5mm
    +70 °C
    Maxim Integrated
    Video Amplifier IC
    Dual
    -
    5V
    2
    300V/µs
    CMOS
    -
    Through Hole
    PDIP
    8
    9.91 x 7.87 x 4.45mm
    4.45mm
    9.91mm
    +70 °C
    Analog Devices
    Video Amplifier IC
    Dual, Single
    3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
    12 V, 15 V, 3 V, 5 V, 9V
    2
    125V/µs
    -
    -
    Surface Mount
    SOIC
    8
    5 x 4 x 1.5mm
    1.5mm
    5mm
    +85 °C
    Renesas Electronics
    Video Amplifier IC
    Single
    5 V
    -
    1
    -
    -
    -
    Surface Mount
    SOIC
    8
    5 x 4 x 1.5mm
    1.5mm
    5mm
    +85 °C
    Renesas Electronics
    Video Buffer Amplifier IC
    -
    5.5 V
    -
    -
    -
    -
    -
    Surface Mount
    QFN
    20
    4 x 4 x 0.9mm
    0.9mm
    4mm
    +85 °C
    Analog Devices
    Video Amplifier IC
    Dual
    -
    12 V, 15 V, 5 V, 9V
    1
    -
    -
    85MHz
    Through Hole
    PDIP
    8
    9.27 x 7.24 x 3.43mm
    3.43mm
    9.27mm
    +85 °C
    Texas Instruments
    High Speed Buffer IC
    -
    10 V
    -
    -
    -
    -
    -
    Surface Mount
    SOT-23
    5
    2.92 x 1.6 x 1.02mm
    1.02mm
    2.92mm
    +85 °C
    Nisshinbo Micro Devices
    Video Amplifier IC
    Single
    2.8 → 5.5 V
    -
    -
    -
    -
    -
    -
    SOT-23-6-1
    6
    -
    -
    -
    -
    Maxim Integrated
    Video Amplifier IC
    Dual, Single
    4 to 10.5 V
    2 to 5.25V
    2
    540V/µs
    Rail to Rail
    150MHz
    Surface Mount
    SOIC
    8
    5 x 4 x 1.5mm
    1.5mm
    5mm
    +85 °C
    Nisshinbo Micro Devices
    Video Amplifier IC
    Single
    2.5 → 3.45 V
    -
    1
    -
    BiCMOS
    -
    -
    TVSP8
    8
    -
    -
    -
    -
    Resultaten per pagina